TI DAC102S085CIMM/NOPB
| Manufacturer | |
| MPN | DAC102S085CIMM/NOPB |
| LCSC Part # | C2679457 |
| Packaging | VSSOP-10-0.5mm |
| Customer # | |
| Key Attributes | 10-Bit MicroPower DUAL Digital-to-Analog Converter With Rail-to-Rail Output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Settling Time | 6us | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 1uA | |
| Function | Power-on reset;Power-down mode | |
| Integral non - linearity | 2LSB | |
| Resolution (Bits) | 10;- | |
| Number of Channels | 2 | |
| Interface Type | SPI;QSPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Guaranteed monotonicity
- Low-power rail-to-rail voltage output
- Power-on reset to 0 V
- Simultaneous output update
- Wide supply range (2.7 V to 5.5 V)
- Industry's smallest package
- Low-power mode
- Resolution: 10-bit
- INL: ±2 LSB (max)
- DNL: +0.35 or -0.25 LSB (max)
- Settling time: 6 µs (max)
- Zero-code error: 15 mV (max)
- Full-scale error: -0.75
- Normal supply power: 0.6 mW at 3 V, 1.6 mW at 5 V (typical)
- Low-power mode: 0.3 µW at 3 V, 0.8 µW at 5 V (typical)
Applications
AI Translation
- Battery-powered instruments
- Digital gain and offset adjustment
- Programmable voltage and current sources
- Programmable attenuators
In-Stock: 955
955 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7043 | $ 2.70 |
| 10+ | $ 2.3803 | $ 23.80 |
| 30+ | $ 2.2159 | $ 66.48 |
| 100+ | $ 1.9945 | $ 199.45 |
| 500+ | $ 1.9147 | $ 957.35 |
| 1,000+ | $ 1.8805 | $ 1880.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Settling Time | 6us | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 1uA | |
| Function | Power-on reset;Power-down mode | |
| Integral non - linearity | 2LSB | |
| Resolution (Bits) | 10;- | |
| Number of Channels | 2 | |
| Interface Type | SPI;QSPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Guaranteed monotonicity
- Low-power rail-to-rail voltage output
- Power-on reset to 0 V
- Simultaneous output update
- Wide supply range (2.7 V to 5.5 V)
- Industry's smallest package
- Low-power mode
- Resolution: 10-bit
- INL: ±2 LSB (max)
- DNL: +0.35 or -0.25 LSB (max)
- Settling time: 6 µs (max)
- Zero-code error: 15 mV (max)
- Full-scale error: -0.75
- Normal supply power: 0.6 mW at 3 V, 1.6 mW at 5 V (typical)
- Low-power mode: 0.3 µW at 3 V, 0.8 µW at 5 V (typical)
Applications
AI Translation
- Battery-powered instruments
- Digital gain and offset adjustment
- Programmable voltage and current sources
- Programmable attenuators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



