AKM AK4332ECB
| Manufacturer | |
| MPN | AK4332ECB |
| LCSC Part # | C2679452 |
| Packaging | CSP-30(2x2.4) |
| Customer # | |
| Description | 1.7V~1.9V I2S CSP-30(2x2.4) Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | AKM | |
| Packaging | CSP-30(2x2.4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 3.1479 | $ 3.15 |
10+ | $ 2.6953 | $ 26.95 |
30+ | $ 2.4244 | $ 72.73 |
100+ | $ 2.152 | $ 215.20 |
500+ | $ 2.0258 | $ 1012.90 |
1,000+ | $ 1.9688 | $ 1968.80 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$