Infineon SLB9670VQ12FW641XUMA1
| Manufacturer | |
| MPN | SLB9670VQ12FW641XUMA1 |
| LCSC Part # | C2679309 |
| Packaging | VQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | Security counter VQFN-32-EP(5x5) Specialized ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | Infineon | |
| Packaging | VQFN-32-EP(5x5) | |
| Features | Security counter |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPTIGA™TPM SLB 9670 is a Trusted Platform Module and is based on advanced hardware security technology. This TPM implementation has achieved CC EAL4+ certification and serves as a basis for other TPM products and firmware upgrades. It is available in PG-VQFN-32-13 package. It supports an SPI interface with a transfer rate of up to 43 MHz. The OPTIGA™TPM SLB 9670 is a TPM based on TCG specification version 1.2.
Features
- Compliant to TPM Main Specification, Version 1.2, Rev. 116
- SPI interface Approved for Google Chromebook / Chromebox Standard (-20℃ to +85℃) and enhanced temperature range (-40℃ to +85℃)
- PG-VQFN-32-13 package
- Optimized for battery operated devices: low standby power consumption (typ. 110μA)
- 24 PCRs
- 6 kByte free NV memory
- Up to 10 concurrent sessions
- Up to eight 2048-bit keys can be loaded into volatile storage
- 16 slots for keys of up to 2048-bit
- 8 monotonic counters
- 1280 Byte I/O buffer
- Built-in support by Linux Kernel
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9641 | $ 2.96 |
| 200+ | $ 1.148 | $ 229.60 |
| 500+ | $ 1.1079 | $ 553.95 |
| 1,000+ | $ 1.0878 | $ 1087.80 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | Infineon | |
| Packaging | VQFN-32-EP(5x5) | |
| Features | Security counter |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPTIGA™TPM SLB 9670 is a Trusted Platform Module and is based on advanced hardware security technology. This TPM implementation has achieved CC EAL4+ certification and serves as a basis for other TPM products and firmware upgrades. It is available in PG-VQFN-32-13 package. It supports an SPI interface with a transfer rate of up to 43 MHz. The OPTIGA™TPM SLB 9670 is a TPM based on TCG specification version 1.2.
Features
- Compliant to TPM Main Specification, Version 1.2, Rev. 116
- SPI interface Approved for Google Chromebook / Chromebox Standard (-20℃ to +85℃) and enhanced temperature range (-40℃ to +85℃)
- PG-VQFN-32-13 package
- Optimized for battery operated devices: low standby power consumption (typ. 110μA)
- 24 PCRs
- 6 kByte free NV memory
- Up to 10 concurrent sessions
- Up to eight 2048-bit keys can be loaded into volatile storage
- 16 slots for keys of up to 2048-bit
- 8 monotonic counters
- 1280 Byte I/O buffer
- Built-in support by Linux Kernel
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

