TI TPS92410DR
| Manufacturer | |
| MPN | TPS92410DR |
| LCSC Part # | C2679289 |
| Packaging | SOIC-13 |
| Customer # | |
| Key Attributes | Direct-drive linear controller for switch control of offline LED drivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | SOIC-13 | |
| Output Voltage | - | |
| Features | Over Voltage Protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | External | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Topology | - | |
| Number of Channels | 1 | |
| Type | AC-DC | |
| Output Current | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 9.5V~450V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS92410 is an advanced linear driver with high-voltage startup function, suitable for low-power offline LED lighting applications. This device can be used in conjunction with the TPS92411 direct-drive switch to regulate the average current flowing through the LEDs. The TPS92410 is equipped with a reference voltage, which can be used to set the current level and temperature foldback threshold. This device contains a multiplier, which can be used to obtain an excellent power factor while maintaining good line regulation performance. Other features include: under-voltage lockout, over-voltage protection, forward phase dimmer detection, switching to constant current mode, temperature foldback, and thermal shutdown.
The TPS92410 device is a high-voltage linear regulator driver that can be used for offline LED drivers. It includes a feature that forces the regulator current to follow the rectified AC voltage to achieve high power-factor and low total harmonic distortion (THD). When the device detects multiple forward phase dimmer edges, the regulator current changes to a DC level to maintain a DC current draw to provide for a triac dimmer's hold current requirements. The TPS92410 device also includes linear MOSFET over-voltage protection to protect the MOSFET if the LEDs are shorted. It includes a thermal foldback feature to protect the entire circuit in the event it becomes overheated. Analog dimming capability allows light output to be controlled by a microcontroller or a 0 V to 10 V dimmer. The device also includes a precision voltage reference.
Features
- Multiplier for excellent PFC, line regulation, and low THD
- VIN range from 9.5V to 450V
- Compatible with phase dimmers
- LED shutdown via analog dimming input
- Programmable overvoltage protection
- High-accuracy 3V reference
- Thermal foldback
- Thermal shutdown
- No inductor required
- 13-pin, high-voltage, SOIC package
Applications
- LED driver
- LED lighting bulb replacement
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0235 | $ 2.02 |
| 10+ | $ 1.6973 | $ 16.97 |
| 30+ | $ 1.4931 | $ 44.79 |
| 100+ | $ 1.2841 | $ 128.41 |
| 500+ | $ 1.1891 | $ 594.55 |
| 1,000+ | $ 1.1495 | $ 1149.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | SOIC-13 | |
| Output Voltage | - | |
| Features | Over Voltage Protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | External | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Topology | - | |
| Number of Channels | 1 | |
| Type | AC-DC | |
| Output Current | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 9.5V~450V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS92410 is an advanced linear driver with high-voltage startup function, suitable for low-power offline LED lighting applications. This device can be used in conjunction with the TPS92411 direct-drive switch to regulate the average current flowing through the LEDs. The TPS92410 is equipped with a reference voltage, which can be used to set the current level and temperature foldback threshold. This device contains a multiplier, which can be used to obtain an excellent power factor while maintaining good line regulation performance. Other features include: under-voltage lockout, over-voltage protection, forward phase dimmer detection, switching to constant current mode, temperature foldback, and thermal shutdown.
The TPS92410 device is a high-voltage linear regulator driver that can be used for offline LED drivers. It includes a feature that forces the regulator current to follow the rectified AC voltage to achieve high power-factor and low total harmonic distortion (THD). When the device detects multiple forward phase dimmer edges, the regulator current changes to a DC level to maintain a DC current draw to provide for a triac dimmer's hold current requirements. The TPS92410 device also includes linear MOSFET over-voltage protection to protect the MOSFET if the LEDs are shorted. It includes a thermal foldback feature to protect the entire circuit in the event it becomes overheated. Analog dimming capability allows light output to be controlled by a microcontroller or a 0 V to 10 V dimmer. The device also includes a precision voltage reference.
Features
- Multiplier for excellent PFC, line regulation, and low THD
- VIN range from 9.5V to 450V
- Compatible with phase dimmers
- LED shutdown via analog dimming input
- Programmable overvoltage protection
- High-accuracy 3V reference
- Thermal foldback
- Thermal shutdown
- No inductor required
- 13-pin, high-voltage, SOIC package
Applications
- LED driver
- LED lighting bulb replacement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

