DIODES ZXLD1322DCCTC
| Manufacturer | |
| Mfr. Part # | ZXLD1322DCCTC |
| LCSC Part # | C2679107 |
| Package | DFN-14-EP(3x4) |
| Customer # | |
| Key Attributes | ZXLD1322 Inductive DC-DC Converter for Driving LEDs |
| Description | 600kHz 1 DC-DC 2.5V~15V DFN-14-EP(3x4) LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | DIODES | |
| Package | DFN-14-EP(3x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6
6
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.0322 | $ 5.03 |
10+ | $ 4.9204 | $ 49.20 |
30+ | $ 4.8479 | $ 145.44 |
100+ | $ 4.7739 | $ 477.39 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$