LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM3405AXMYX/NOPB product image
  • LM3405AXMYX/NOPB thumbnail 1
  • LM3405AXMYX/NOPB thumbnail 2
  • LM3405AXMYX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM3405AXMYX/NOPBRoHS

Manufacturer
MPN
LM3405AXMYX/NOPB
LCSC Part #
C2678988
Packaging
MSOP-8-EP
Customer #
Key Attributes
1.6-MHz, 1-A Constant Current Buck LED Driver With Internal Compensation
Datasheetpdf iconTI LM3405AXMYX/NOPB
In-Stock: 56
56 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6016$ 0.60
10+$ 0.5887$ 5.89
30+$ 0.5789$ 17.37
100+$ 0.5692$ 56.92
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerTI
PackagingMSOP-8-EP
Output Voltage-
FeaturesOver-Temperature Protection (OTP)
Frequency - Switching1.6MHz
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+125℃
TopologyBuck
Number of Channels1
TypeDC-DC
Output Current1A
Constant Current Accuracy-
Voltage - Input(DC)3V~22V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3500
Sales UnitPiece

Introduction

AI Translation

The LM3405A is a 1-A constant current buck LED driver designed to provide a simple, high efficiency solution for driving high power LEDs. With a 0.205-V reference voltage feedback control to minimize power dissipation, an external resistor sets the current as needed for driving various types of LEDs. Switching frequency is internally set to 1.6 MHz, allowing small surface mount inductors and capacitors to be used. The LM3405A uses current-mode control and internal compensation offering ease of use and predictable, high performance regulation over a wide range of operating conditions. With a maximum input voltage of 22V, the device can drive up to 5 High-Brightness LEDs in series at 1-A forward current, with the single LED forward voltage of approximately 3.7 V. Additional features include user accessible EN/DIM pin for enabling and PWM dimming of LEDs, thermal shutdown, cycle-by-cycle current limit and overcurrent protection.

Features

AI Translation
  • VIN Operating Range of 3 V to 22 V
  • Drives up to 5 High-Brightness LEDs in Series at 1 A
  • Thin SOT-6 and MSOP-PowerPAD-8 Packages
  • 1.6-MHz Switching Frequency
  • EN/DIM Input for Enabling and PWM Dimming of LEDs
  • 300-mΩ NMOS Switch
  • 40-nA Shutdown Current at VIN = 5 V
  • Internally Compensated Current-mode Control
  • Cycle-by-Cycle Current Limit
  • Input Voltage UVLO
  • Overcurrent Protection
  • Thermal Shutdown

Applications

AI Translation
  • LED Drivers
  • Constant Current Sources
  • Industrial Lighting
  • LED Flashlights
  • LED Lightbulbs