ISSI IS31FL3235A-QFLS2-TR
| Manufacturer | |
| Mfr. Part # | IS31FL3235A-QFLS2-TR |
| LCSC Part # | C2678735 |
| Package | QFN-36-EP(4x4) |
| Customer # | |
| Key Attributes | 28 Channels LED Driver |
| Description | 3kHz~22kHz 28 38mA 2.7V~5.5V QFN-36-EP(4x4) LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | ISSI | |
| Package | QFN-36-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
77 
77
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6035 | $ 1.60 |
10+ | $ 1.3311 | $ 13.31 |
30+ | $ 1.1834 | $ 35.50 |
100+ | $ 1.0141 | $ 101.41 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$