TI TPS92315DBVR
| Manufacturer | |
| Mfr. Part # | TPS92315DBVR |
| LCSC Part # | C2678698 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | Off-Line Primary-Side Sensing Controller |
| Description | 130kHz Flyback 1 AC-DC 9V~35V SOT-23-6 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.2532 | $ 1.25 |
10+ | $ 1.2225 | $ 12.23 |
30+ | $ 1.2025 | $ 36.08 |
100+ | $ 1.1809 | $ 118.09 |
Standard Packaging 3000/Full
Reel | ||