ROHM BD8389FV-ME2
| Manufacturer | |
| MPN | BD8389FV-ME2 |
| LCSC Part # | C2678631 |
| Packaging | SSOP-20-4.4mm |
| Customer # | |
| Key Attributes | Serial-in Parallel-out LED Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | ROHM | |
| Packaging | SSOP-20-4.4mm | |
| Output Voltage | - | |
| Features | - | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Number of Channels | 12 | |
| Topology | - | |
| Type | - | |
| Output Current | 50mA | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 3V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The BD8389FV-M is a serial-in parallel-out controlled LED driver with 40V output voltage rating. With the input of 3-line serial data, it turns the 12ch open drain output on/off. Due to its compact size, it is optimal for small space.
Features
AI Translation
- AEC-Q100 Qualified
- Open Drain Output
- 3-line Serial Control + Enable Signal
- Cascade Connection Compatible
- SSOP-B20 Package
- Internal 12ch Power Transistor
- Output Slew Rate 20V/μs(Typ) (for Low EMC Noise)
Applications
AI Translation
- For Indicator of Cluster Panel
In-Stock: 15
15 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6168 | $ 2.62 |
| 10+ | $ 2.5592 | $ 25.59 |
| 30+ | $ 2.5203 | $ 75.61 |
| 100+ | $ 2.483 | $ 248.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | ROHM | |
| Packaging | SSOP-20-4.4mm | |
| Output Voltage | - | |
| Features | - | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Number of Channels | 12 | |
| Topology | - | |
| Type | - | |
| Output Current | 50mA | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 3V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The BD8389FV-M is a serial-in parallel-out controlled LED driver with 40V output voltage rating. With the input of 3-line serial data, it turns the 12ch open drain output on/off. Due to its compact size, it is optimal for small space.
Features
AI Translation
- AEC-Q100 Qualified
- Open Drain Output
- 3-line Serial Control + Enable Signal
- Cascade Connection Compatible
- SSOP-B20 Package
- Internal 12ch Power Transistor
- Output Slew Rate 20V/μs(Typ) (for Low EMC Noise)
Applications
AI Translation
- For Indicator of Cluster Panel
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
