TI TLC59108FIPWR
| Manufacturer | |
| Mfr. Part # | TLC59108FIPWR |
| LCSC Part # | C2678527 |
| Package | TSSOP-20 |
| Customer # | |
| Key Attributes | 8-Bit FM+ IC Bus LED Driver |
| Description | 17V 25MHz 8 120mA 3V~5.5V TSSOP-20 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Package | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
97
97
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7944 | $ 1.79 |
10+ | $ 1.5332 | $ 15.33 |
30+ | $ 1.3688 | $ 41.06 |
100+ | $ 1.2011 | $ 120.11 |
500+ | $ 1.1237 | $ 561.85 |
1,000+ | $ 1.0915 | $ 1091.50 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$