ST STP16CPS05XTTR
| Manufacturer | |
| Mfr. Part # | STP16CPS05XTTR |
| LCSC Part # | C2678524 |
| Package | TSSOP-24-EP |
| Customer # | |
| Key Attributes | Low voltage 16-bit constant current LED sink driver with auto power saving |
| Description | 20V 30MHz 16 100mA 3V~5.5V TSSOP-24-EP LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | ST | |
| Package | TSSOP-24-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6642 | $ 1.66 |
10+ | $ 1.6241 | $ 16.24 |
30+ | $ 1.5963 | $ 47.89 |
100+ | $ 1.5685 | $ 156.85 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$