LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX4396EUP+T product image
  • MAX4396EUP+T thumbnail 1
  • MAX4396EUP+T thumbnail 2
  • MAX4396EUP+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX4396EUP+TRoHS

Manufacturer
MPN
MAX4396EUP+T
LCSC Part #
C2678498
Packaging
TSSOP-20
Customer #
Key Attributes
200nA 500V/us 4 TSSOP-20 Video Amps and Modules RoHS
Datasheetpdf iconMAXIM MAX4396EUP+T
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.7123$ 4.71
10+$ 4.0518$ 40.52
30+$ 3.6597$ 109.79
100+$ 3.2643$ 326.43
500+$ 3.0818$ 1540.90
1,000+$ 2.9992$ 2999.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules
ManufacturerMAXIM
PackagingTSSOP-20
Quiescent Current5mA
Single Supply4.5V~11V
Input Offset Current(Ios)500nA
Common Mode Rejection Ratio (CMRR)95dB
Dual Supply-5.5V~-2.25V;2.25V~5.5V
Ib - Input Bias Current200nA
Operating Temperature-40℃~+85℃
Slew Rate500V/us
Number of Channels4
Vos - Input Offset Voltage5mV
Output Current50mA
Input Offset Voltage Drift(Vos TC)20uV/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX4389/MAX4390/MAX4392–MAX4396 family of op amps are unity-gain stable devices that combine highspeed performance, rail-to-rail outputs, and disable mode. These devices are targeted for applications where an input or an output is exposed to the outside world, such as video and communications. The MAX4389/MAX4390/MAX4392–MAX4396 operate from a single 4.5V to 11V supply or from dual ±2.25V to ±5.5V supplies. The common-mode input voltage range extends to the negative power-supply rail (ground in single-supply applications). The MAX4389/MAX4390/ MAX4392–MAX4396 consume only 5.5mA of quiescent supply current per amplifier while achieving a 85MHz -3dB bandwidth, 27MHz 0.1dB gain flatness, and a 500V/μs slew rate. Disable mode sets the outputs to high impedance while consuming only 450μA of current. The MAX4389 single, MAX4393 dual, MAX4394 triple, and MAX4396 quad include disable capabilities. The MAX4389 and MAX4390 are available in ultra-small, 6-pin SC70 packages.

Features

AI Translation
  • Low Cost
  • High Speed
    • 85MHz -3dB Bandwidth
    • 27MHz 0.1dB Gain Flatness
    • 500V/μs Slew Rate
  • Single 4.5V to 11V or Dual ±2.25V to ±5.5V Operation
  • Rail-to-Rail Outputs
  • Input Common-Mode Range Extends to VEE
  • Low Differential Gain/Phase: 0.015%/0.015°
  • Low Distortion at 5MHz
    • -59dBc Spurious-Free Dynamic Range
  • High Output Drive: ±50mA
  • 450μA Disable Capability (MAX4389/MAX4393/MAX4394/MAX4396)
  • Space-Saving SC70, SOT23, μMAX, or TSSOP Packages

Applications

AI Translation
  • Set-Top Boxes
  • Surveillance Video Systems
  • Analog-to-Digital Converter Interface
  • CCD Imaging Systems
  • Digital Cameras
  • Video-on-Demand
  • Video Line Driver