MAXIM MAX9927AEE/V+T
| Manufacturer | |
| MPN | MAX9927AEE/V+T |
| LCSC Part # | C2678387 |
| Packaging | QSOP-16-150mil |
| Customer # | |
| Key Attributes | QSOP-16-150mil Sensor and Detector Interfaces RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16-150mil | |
| Features | Programmable gain;Low noise front-end |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX9924 - MAX9927 variable reluctance (VR or magnetic coil) sensor interface devices are ideal for position and speed sensing for automotive crankshafts, camshafts, transmission shafts, etc. These devices integrate a precision amplifier and comparator with selectable adaptive peak threshold and zero - crossing circuit blocks that generate robust output pulses even in the presence of substantial system noise or extremely weak VR signals. The MAX9926/MAX9927 are dual versions of the MAX9924/MAX9925, respectively. The MAX9924/ MAX9926 combine matched resistors with a CMOS input precision operational amplifier to give high CMRR over a wide range of input frequencies and temperatures. The MAX9924/MAX9926 differential amplifiers provide a fixed gain of 1V/V. The MAX9925/MAX9927 make all three terminals of the internal operational amplifier available, allowing greater flexibility for gain. The MAX9926 also provides a direction output that is useful for quadrature - connected VR sensors that are used in certain high - performance engines. These devices interface with both new - generation differential VR sensors as well as legacy single - ended VR sensors. The MAX9924/MAX9925 are available in the 10 - pin μMAX package, while the MAX9926/MAX9927 are available in the 16 - pin QSOP package. All devices are specified over the - 40℃ to +125℃ automotive temperature range.
Features
- Differential Input Stage Provides Enhanced Noise Immunity
- Precision Amplifier and Comparator Allows Small - Signal Detection
- User - Enabled Internal Adaptive Peak Threshold or Flexible External Threshold
- Zero - Crossing Detection Provides Accurate Phase Information
Applications
- Camshaft VRS Interfaces
- Crankshaft VRS Interfaces
- Vehicle Speed VRS Interfaces
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.0876 | $ 6.09 |
| 10+ | $ 5.2361 | $ 52.36 |
| 30+ | $ 4.7168 | $ 141.50 |
| 100+ | $ 4.282 | $ 428.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16-150mil | |
| Features | Programmable gain;Low noise front-end |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX9924 - MAX9927 variable reluctance (VR or magnetic coil) sensor interface devices are ideal for position and speed sensing for automotive crankshafts, camshafts, transmission shafts, etc. These devices integrate a precision amplifier and comparator with selectable adaptive peak threshold and zero - crossing circuit blocks that generate robust output pulses even in the presence of substantial system noise or extremely weak VR signals. The MAX9926/MAX9927 are dual versions of the MAX9924/MAX9925, respectively. The MAX9924/ MAX9926 combine matched resistors with a CMOS input precision operational amplifier to give high CMRR over a wide range of input frequencies and temperatures. The MAX9924/MAX9926 differential amplifiers provide a fixed gain of 1V/V. The MAX9925/MAX9927 make all three terminals of the internal operational amplifier available, allowing greater flexibility for gain. The MAX9926 also provides a direction output that is useful for quadrature - connected VR sensors that are used in certain high - performance engines. These devices interface with both new - generation differential VR sensors as well as legacy single - ended VR sensors. The MAX9924/MAX9925 are available in the 10 - pin μMAX package, while the MAX9926/MAX9927 are available in the 16 - pin QSOP package. All devices are specified over the - 40℃ to +125℃ automotive temperature range.
Features
- Differential Input Stage Provides Enhanced Noise Immunity
- Precision Amplifier and Comparator Allows Small - Signal Detection
- User - Enabled Internal Adaptive Peak Threshold or Flexible External Threshold
- Zero - Crossing Detection Provides Accurate Phase Information
Applications
- Camshaft VRS Interfaces
- Crankshaft VRS Interfaces
- Vehicle Speed VRS Interfaces
C2678387 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



