LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS23521PWR product image
Images for reference only

TI TPS23521PWRRoHS

Manufacturer
MPN
TPS23521PWR
LCSC Part #
C2678303
Packaging
TSSOP-16
Customer #
Key Attributes
Voltage monitor TSSOP-16 Hot Swap Controllers RoHS
Datasheetpdf iconTI TPS23521PWR
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.9796$ 5.98
10+$ 5.8403$ 58.40
30+$ 5.748$ 172.44
100+$ 5.6557$ 565.57
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers
ManufacturerTI
PackagingTSSOP-16
Output Type-
Operating Temperature Range-40℃~+125℃
TypeVoltage monitor

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

TPS23521 is a high-performance hot-swap controller enabling high-power telecom systems to meet stringent transient requirements. With an absolute maximum voltage rating of 200V, the device easily passes lightning surge tests (IEC61000-4-5). The soft-start capacitor disconnect feature allows the use of smaller hot-swap FETs by limiting inrush current without compromising transient response. Dual hot-swap gate drivers save board space and reduce BOM cost in applications requiring multiple hot-swap FETs. A 400μA pull current supports fast recovery, helping to avoid system resets during lightning surge testing. The dual current limiting feature simplifies compliance with power-down and input step requirements specified by standards such as ATIS 0600315.2013. Additionally, the device provides precise undervoltage and overvoltage protection with programmable thresholds and hysteresis.

Features

AI Translation
  • -10V to -80V DC operating voltage, absolute maximum voltage –200V
  • Soft-start capacitor disconnect
  • Dual hot-swap gate drivers
  • 400μA gate pull-up current
  • Dual current limiting (VDS-based)
    • 25mV ±4% (low VDS)
    • 3mV ±25% (high VDS)
  • Programmable overvoltage (±1.5%) and undervoltage (±2%)
  • Programmable hysteresis (±11%)
  • Retry after timeout
  • 16-pin TSSOP package

Applications

AI Translation
  • Remote Radio Unit
  • Baseband Unit
  • Routers and Switches
  • Small Cell Base Station
  • –48V Telecom Infrastructure