TI TPS25910RSAT
| Manufacturer | |
| Mfr. Part # | TPS25910RSAT |
| LCSC Part # | C2678222 |
| Package | QFN-16-EP(4x4) |
| Customer # | |
| Key Attributes | 3V to 20V high-current load switch with programmable inrush slew rate |
| Description | Open Drain QFN-16-EP(4x4) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | TI | |
| Package | QFN-16-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
120 
120
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.1805 | $ 2.18 |
10+ | $ 1.8308 | $ 18.31 |
30+ | $ 1.6126 | $ 48.38 |
250+ | $ 1.3882 | $ 347.05 |
500+ | $ 1.286 | $ 643.00 |
1,000+ | $ 1.2427 | $ 1242.70 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$