TOSHIBA 74VHC74FT
| Manufacturer | |
| MPN | 74VHC74FT |
| LCSC Part # | C2677845 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Dual D-Type Flip-Flop with Preset and Clear |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-14 | |
| Voltage - Supply | 2V~5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+85℃ | |
| Series | TC74VHC Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA | |
| Setup Time | 5ns | |
| Quiescent Current | 2uA | |
| Hold Time | 500ps | |
| Propagation Delay | 9.3ns@5V,50pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74VHC74FT is an advanced high speed CMOS D-FLIP FLOP fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The signal level applied to the D INPUT is transferred to Q OUTPUT during the positive going transition of the CK pulse. CLR and PR(overline) are independent of the CK and are accomplished by setting the appropriate input low. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature range: T_opr = -40 to 125 ℃
- High speed: f_MAX = 170 MHz (typ.) at V_CC = 5.0 V
- Low power dissipation: I_CC = 2.0 μA (max) at T_a = 25 ℃
- High noise immunity: V_NIH = V_NIL = 28% V_CC (min)
- Power-down protection is provided on all inputs.
- Balanced propagation delays: tp_LH ≈ tp_HL
- Wide operating voltage range: V_CC(opr) = 2.0 V to 5.5 V
- Pin and function compatible with the 74 series (74AC/HC/AHC etc.) 74 type.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1061 | $ 2.11 |
| 10+ | $ 1.7887 | $ 17.89 |
| 30+ | $ 1.5885 | $ 47.66 |
| 100+ | $ 1.3851 | $ 138.51 |
| 500+ | $ 1.2923 | $ 646.15 |
| 1,000+ | $ 1.2516 | $ 1251.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-14 | |
| Voltage - Supply | 2V~5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+85℃ | |
| Series | TC74VHC Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA | |
| Setup Time | 5ns | |
| Quiescent Current | 2uA | |
| Hold Time | 500ps | |
| Propagation Delay | 9.3ns@5V,50pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74VHC74FT is an advanced high speed CMOS D-FLIP FLOP fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The signal level applied to the D INPUT is transferred to Q OUTPUT during the positive going transition of the CK pulse. CLR and PR(overline) are independent of the CK and are accomplished by setting the appropriate input low. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature range: T_opr = -40 to 125 ℃
- High speed: f_MAX = 170 MHz (typ.) at V_CC = 5.0 V
- Low power dissipation: I_CC = 2.0 μA (max) at T_a = 25 ℃
- High noise immunity: V_NIH = V_NIL = 28% V_CC (min)
- Power-down protection is provided on all inputs.
- Balanced propagation delays: tp_LH ≈ tp_HL
- Wide operating voltage range: V_CC(opr) = 2.0 V to 5.5 V
- Pin and function compatible with the 74 series (74AC/HC/AHC etc.) 74 type.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



