TI SN74ALS273NSR
| Manufacturer | |
| MPN | SN74ALS273NSR |
| LCSC Part # | C2677786 |
| Packaging | SO-20-208mil |
| Customer # | |
| Key Attributes | OCTAL D-TYPE FLIP-FLOPS WITH CLEAR |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | SO-20-208mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 8 | |
| Output Type | - | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74ALS Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 2.6mA | |
| Current - Output Low(IOL) | 24mA | |
| Setup Time | 10ns | |
| Quiescent Current | 20mA | |
| Hold Time | - | |
| Propagation Delay | 15ns@5V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These octal positive-edge-triggered flip-flops utilize TTL circuitry to implement D-type flip-flop logic with a direct-clear (CLR) input. Information at the data (D) inputs meeting the setup-time requirements is transferred to the Q outputs on the positive-going edge of the clock (CLK) pulse. Clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive-going pulse. When CLK is at either the high or low level, the D input signal has no effect at the output. The SN54ALS273 is characterized for operation over the full temperature range of -55℃ to 125℃. The SN74ALS273 is characterized for operation from 0℃ to 70℃.
Features
AI Translation
- Contain Eight Flip-Flops With Single-Rail Outputs
- Buffered Clock and Direct-Clear Inputs
- Individual Data Input to Each Flip-Flop
Applications
AI Translation
- Buffer/Storage Registers
- Shift Registers
- Pattern Generators
In-Stock: 248
248 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5169 | $ 1.52 |
| 10+ | $ 1.3467 | $ 13.47 |
| 30+ | $ 1.2268 | $ 36.80 |
| 100+ | $ 1.1166 | $ 111.66 |
| 500+ | $ 1.0664 | $ 533.20 |
| 1,000+ | $ 1.0453 | $ 1045.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



