TI SN74LVT574PWR
| Manufacturer | |
| Mfr. Part # | SN74LVT574PWR |
| LCSC Part # | C2677773 |
| Package | TSSOP-20 |
| Customer # | |
| Key Attributes | 3.3-V ABT Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs |
| Description | 2.7V~3.6V 8 1 6.6ns@3.3V,50pF TSSOP-20 Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Package | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.6523 | $ 2.65 |
10+ | $ 2.589 | $ 25.89 |
30+ | $ 2.5473 | $ 76.42 |
100+ | $ 2.5056 | $ 250.56 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$