TI SN74LS74ANSR
| Manufacturer | |
| MPN | SN74LS74ANSR |
| LCSC Part # | C2677736 |
| Packaging | SOP-14-208mil |
| Customer # | |
| Key Attributes | 4.75V~5.25V 1 2 40ns@5V,15pF SOP-14-208mil Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | SOP-14-208mil | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74LS Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | 400uA | |
| Current - Output Low(IOL) | 8mA | |
| Setup Time | 20ns | |
| Quiescent Current | 8mA | |
| Hold Time | 5ns | |
| Propagation Delay | 40ns@5V,15pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These devices contain two independent D-type positive-edge-triggered flip-flops. A low ievel at the preset or clear inputs sets or resets the outputs regardless of the levels of the other inputs. When preset and clear are inactive (high), data at the D input meeting the setup time requirements are transferred to the outputs on the positive-going edge of the clock puise. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock puise. Following the hold time interval, data at the D input may be changed without affecting the levels at the outputs.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7022 | $ 0.70 |
| 10+ | $ 0.5741 | $ 5.74 |
| 30+ | $ 0.5092 | $ 15.28 |
| 100+ | $ 0.446 | $ 44.60 |
| 500+ | $ 0.407 | $ 203.50 |
| 1,000+ | $ 0.3876 | $ 387.60 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | SOP-14-208mil | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74LS Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | 400uA | |
| Current - Output Low(IOL) | 8mA | |
| Setup Time | 20ns | |
| Quiescent Current | 8mA | |
| Hold Time | 5ns | |
| Propagation Delay | 40ns@5V,15pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These devices contain two independent D-type positive-edge-triggered flip-flops. A low ievel at the preset or clear inputs sets or resets the outputs regardless of the levels of the other inputs. When preset and clear are inactive (high), data at the D input meeting the setup time requirements are transferred to the outputs on the positive-going edge of the clock puise. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock puise. Following the hold time interval, data at the D input may be changed without affecting the levels at the outputs.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



