ROHM BU9799KV-E2
| Manufacturer | |
| Mfr. Part # | BU9799KV-E2 |
| LCSC Part # | C2677678 |
| Package | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | Standard LCD Segment Driver BU9799KV MAX 200 segments (SEG50xCOM4) |
| Description | 2.5V~5.5V 2-Wire Serial Interface LQFP-64(10x10) Display Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | ROHM | |
| Package | LQFP-64(10x10) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
13 
13
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0657 | $ 1.07 |
10+ | $ 0.9684 | $ 9.68 |
30+ | $ 0.9159 | $ 27.48 |
100+ | $ 0.8557 | $ 85.57 |
500+ | $ 0.8279 | $ 413.95 |
1,000+ | $ 0.8155 | $ 815.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$