TI SN74AVCH4T245DR
| Manufacturer | |
| MPN | SN74AVCH4T245DR |
| LCSC Part # | C2677463 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 4-Bit Dual-Supply Bus Transceiver With Configurable Level-Shifting, Voltage Translation, and 3-State Outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Data Rate | 380Mbps | |
| Voltage - Supply | 1.2V~3.6V;1.2V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Channel Type | Bidirectional | |
| Features | Power-off protection;Output enable high-impedance | |
| Number of Elements | 2 | |
| Number of Channels | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This 4-bit noninverting bus transceiver uses two separate configurable power-supply rails. The A port is designed to track V_CCA. V_CCA accepts any supply voltage from 1.2 V to 3.6 V. The B port is designed to track V_CCB. V_CCB accepts any supply voltage from 1.2 V to 3.6 V. The SN74AVCH4T245 is optimized to operate with V_CCA/V_CCB set at 1.4 V to 3.6 V. It is operational with V_CCA/V_CCB as low as 1.2 V. This allows for universal low voltage bidirectional translation between any of the 1.2V, 1.5V, 1.8V, 2.5V, and 3.3 V voltage nodes.
The SN74AVCH4T245 is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input and the output-enable (OE (overline)) input activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode. The device transmits data from the A bus to the B bus when the B-port outputs are activated, and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports is always active and must have a logic HIGH or LOW level applied to prevent excess I_CC and ICCZ.
The SN74AVCH4T245 device control pins (1DIR, 2DIR, 1OE, and 2OE) are supplied by V_CCA.
This device is fully specified for partial-power-down applications using I_off. The I_off circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Ensures that if either V_CC input is at GND, then both ports are in the high-impedance state, and the bus-hold circuitry on the powered-up side always stays active.
Active bus-hold circuitry holds unused or undriven data inputs at a valid logic state. Use of pull-up or pull-down resistors with the bus-hold circuitry is not recommended. The bus-hold circuitry on the powered-up side always stays active.
To ensure the high-impedance state during power up or power down, OC (overline) should be tied to V_CC through a pull-up resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.
Features
- Control Inputs VI_H/VI_L Levels are Referenced to VCCA Voltage
- Fully Configurable Dual-Rail Design Allows Each Port to Operate Over the Full 1.2V to 3.6V Power Supply Range
- I/Os Are 4.6V Tolerant
- |off Supports Partial Power-Down-Mode Operation
- Bus Hold on Data Inputs Eliminates the Need for External pull-up/pull-down Resistors
- Max Data Rates
- 380 Mbps (1.8 V to 3.3 V Translation)
- 200 Mbps (< 1.8 V to 3.3 V Translation)
- 200 Mbps (Translate to 2.5 V or 1.8 V)
- 150 Mbps (Translate to 1.5 V)
- 100 Mbps (Translate to 1.2 V)
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22 8000 V Human Body Model (A114-A) 200 V Machine Model (A115-A) 1000 V Charged-Device Model (C101)
Applications
- Personal Electronics
- Industrial
- Enterprise Telecom
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4578 | $ 1.46 |
| 10+ | $ 1.2048 | $ 12.05 |
| 30+ | $ 1.067 | $ 32.01 |
| 100+ | $ 0.9097 | $ 90.97 |
| 500+ | $ 0.84 | $ 420.00 |
| 1,000+ | $ 0.8076 | $ 807.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Data Rate | 380Mbps | |
| Voltage - Supply | 1.2V~3.6V;1.2V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Channel Type | Bidirectional | |
| Features | Power-off protection;Output enable high-impedance | |
| Number of Elements | 2 | |
| Number of Channels | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This 4-bit noninverting bus transceiver uses two separate configurable power-supply rails. The A port is designed to track V_CCA. V_CCA accepts any supply voltage from 1.2 V to 3.6 V. The B port is designed to track V_CCB. V_CCB accepts any supply voltage from 1.2 V to 3.6 V. The SN74AVCH4T245 is optimized to operate with V_CCA/V_CCB set at 1.4 V to 3.6 V. It is operational with V_CCA/V_CCB as low as 1.2 V. This allows for universal low voltage bidirectional translation between any of the 1.2V, 1.5V, 1.8V, 2.5V, and 3.3 V voltage nodes.
The SN74AVCH4T245 is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input and the output-enable (OE (overline)) input activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode. The device transmits data from the A bus to the B bus when the B-port outputs are activated, and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports is always active and must have a logic HIGH or LOW level applied to prevent excess I_CC and ICCZ.
The SN74AVCH4T245 device control pins (1DIR, 2DIR, 1OE, and 2OE) are supplied by V_CCA.
This device is fully specified for partial-power-down applications using I_off. The I_off circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Ensures that if either V_CC input is at GND, then both ports are in the high-impedance state, and the bus-hold circuitry on the powered-up side always stays active.
Active bus-hold circuitry holds unused or undriven data inputs at a valid logic state. Use of pull-up or pull-down resistors with the bus-hold circuitry is not recommended. The bus-hold circuitry on the powered-up side always stays active.
To ensure the high-impedance state during power up or power down, OC (overline) should be tied to V_CC through a pull-up resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.
Features
- Control Inputs VI_H/VI_L Levels are Referenced to VCCA Voltage
- Fully Configurable Dual-Rail Design Allows Each Port to Operate Over the Full 1.2V to 3.6V Power Supply Range
- I/Os Are 4.6V Tolerant
- |off Supports Partial Power-Down-Mode Operation
- Bus Hold on Data Inputs Eliminates the Need for External pull-up/pull-down Resistors
- Max Data Rates
- 380 Mbps (1.8 V to 3.3 V Translation)
- 200 Mbps (< 1.8 V to 3.3 V Translation)
- 200 Mbps (Translate to 2.5 V or 1.8 V)
- 150 Mbps (Translate to 1.5 V)
- 100 Mbps (Translate to 1.2 V)
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22 8000 V Human Body Model (A114-A) 200 V Machine Model (A115-A) 1000 V Charged-Device Model (C101)
Applications
- Personal Electronics
- Industrial
- Enterprise Telecom
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



