LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AXC8T245RHLR product image
  • SN74AXC8T245RHLR thumbnail 1
  • SN74AXC8T245RHLR thumbnail 2
  • SN74AXC8T245RHLR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74AXC8T245RHLRRoHS

Manufacturer
MPN
SN74AXC8T245RHLR
LCSC Part #
C2677358
Packaging
VQFN-24-EP(3.6x5.6)
Customer #
Key Attributes
8-bit dual-supply bus transceiver with configurable voltage translation and three-state outputs
Datasheetpdf iconTI SN74AXC8T245RHLR
In-Stock: 48
48 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.821$ 1.82
10+$ 1.6167$ 16.17
30+$ 1.4724$ 44.17
100+$ 1.341$ 134.10
500+$ 1.2794$ 639.70
1,000+$ 1.2551$ 1255.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingVQFN-24-EP(3.6x5.6)
Input type-
Voltage - Supply0.65V~3.6V
Output TypeTri-State
Current - Output High(IOH)12mA
SeriesSN74AXC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)12mA
Number of Bits per Element8
Channel TypeBidirectional
FeaturesLevel shifting;Power-off isolation;Output enable
Number of Elements-
Propagation Delay-
Quiescent Current40uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SN74AXC8T245 device is an 8-bit inverting bus transceiver that can be used to solve the voltage level mismatch problem between devices operating at the latest voltage nodes (0.7V, 0.8V, and 0.9V) and those operating at industry-standard voltage nodes (1.8V, 2.5V, 3.3V). The device operates via two independent power supply rails (VCCA and VCCB) with an operating voltage as low as 0.65V. Data pins A1 to A8 are all used to track VCCA and can withstand a power supply voltage of 0.65V - 3.6V. Data pins B1 to B8 are all used to track VCCB and can withstand a power supply voltage of 0.65V - 3.6V.

The SN74AXC8T245 device is designed to enable asynchronous communication between data buses. Based on the logic levels of the direction control inputs (DIR1 and DIR2), this device transfers data from the A bus to the B bus or from the B bus to the A bus. The output enable (OE) input can be used to disable the output, effectively isolating the bus.

The SN74AXC8T245 device is designed to reference the control pins (DIR and OE) to VCCA. This device is fully suitable for partial power-down applications using Ioff. When the device is powered down, the Ioff circuit will disable the output. This suppresses current backflow into the device, preventing damage to the device. The VCC isolation feature ensures that when any VCC input power supply is below 100mV, all level shifter outputs will be disabled and in a high-impedance state.

To ensure that the level shifter I/O is in a high-impedance state during power-up or power-down, OE should be connected to VCCA through a pull-up resistor; the minimum value of this resistor is determined by the sink current capability of the driver.

Features

AI Translation
  • Certified, fully configurable dual supply rail design allows each port to operate from 0.65V to 3.6V supply voltage range
  • Operating temperature range -40℃ to +125℃
  • Multi-directional control pin supporting synchronous direction switching
  • Translation rate up to 380Mbps when translating from 1.8V to 3.3V
  • VCC isolation feature effectively isolates both buses during power-down
  • Partial power-down mode limits back-flow current during power-down
  • Compatible with SN74AVC8T245 and 74AVC8T245 level translators
  • Latch-up performance exceeds JESD 78 Class II specification by 100mA
  • ESD protection performance exceeds JESD 22 specification requirements: 8000V Human Body Model, 1000V Charged Device Model

Applications

AI Translation
  • Enterprise & Communications
  • Industrial
  • Personal Electronics
  • Wireless Infrastructure
  • Building Automation
  • Point of Sale