LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI UCC21530DWKR product image
  • UCC21530DWKR thumbnail 1
  • UCC21530DWKR thumbnail 2
  • UCC21530DWKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI UCC21530DWKRRoHS

Manufacturer
MPN
UCC21530DWKR
LCSC Part #
C2677139
Packaging
SOIC-14P-300mil
Customer #
Key Attributes
4A, 6A, 5.7 kVRMs Isolated Dual-Channel Gate Driver with 3.3 mm Channel-to-Channel Spacing
Datasheetpdf iconTI UCC21530DWKR
In-Stock: 86
86 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.056$ 3.06
10+$ 2.6141$ 26.14
30+$ 2.3379$ 70.14
100+$ 2.0536$ 205.36
500+$ 1.9252$ 962.60
1,000+$ 1.87$ 1870.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerTI
PackagingSOIC-14P-300mil
Input Logic Level - Low0.8V~1.2V
Low Level Delay Time30ns
High Level Delay Time30ns
number of channels2
Quiescent Current2mA
Input Logic Level - High1.6V~2V
Operating Temperature-40℃~+125℃@(Ta)
CMTI(kV/us)100kV/us
Driven ConfigurationHalf-Bridge
Current - Output Low(IOL)6A
Rise Time16ns
Fall Time12ns
FeaturesDead-time control
Current - Output High(IOH)4A
Load TypeIGBT;MOSFET
Voltage - Supply (Driver)13.5V~25V
Voltage - Supply (Input)3V~18V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The UCC21530 is an isolated dual-channel gate driver with 4A peak source current and 6A peak sink current. It can drive IGBTs, Si MOSFETs, and SiC MOSFETs at frequencies up to 5MHz, with excellent propagation delay and pulse width distortion performance. The input side is isolated from the two output drivers through a 5.7kV_RMS reinforced isolation barrier, with a common-mode transient immunity (CMTI) of at least 100V/ns. Internal functional isolation between the two secondary-side drivers supports operating voltages up to 1850V. The device can be configured as two low-side drivers, two high-side drivers, or a half-bridge driver with programmable dead time (DT). Pulling the EN pin low simultaneously shuts down both outputs, while leaving it floating or pulling it high restores normal operation. As a fail-safe mechanism, a primary-side logic fault forces both outputs low. The device accepts VDD supply voltages up to 25V. A wide input voltage VCCI range of 3V to 18V makes the driver suitable for interfacing with both digital and analog controllers. All supply voltage pins feature undervoltage lockout (UVLO) protection.

Features

AI Translation
  • Versatile: dual low-side, dual high-side, or half-bridge driver
  • Wide-body SOIC-14 (DWK) package
  • 3.3mm spacing between driver channels
  • Switching parameters:
    • 19ns typical propagation delay
    • 10ns minimum pulse width
    • 5ns maximum delay matching
    • 6ns maximum pulse width distortion
  • CMTI greater than 100V/ns
  • Isolation barrier lifetime >40 years
  • 4A peak source, 6A peak sink output current
  • TTL and CMOS compatible inputs
  • 3V to 18V input VCCI range
  • VDD output drive supply up to 25V
  • Programmable overlap and dead time
  • Suppresses input pulses and noise transients shorter than 5ns
  • Operating temperature range: -40°C to +125°C
  • Safety-related certifications:
    • 8000V_PK isolation per DIN V VDE V 0884-11:2017-01
    • 5.7kVRMS isolation for up to 1 minute per UL 1577
    • CSA certified to IEC 60950-1, IEC 62368-1, IEC 61010-1, and IEC 60601-1 end-equipment standards
    • CQC certified per GB4943.1-2011

Applications

AI Translation
  • Solar string and central inverters
  • AC/DC and DC/DC charging stations
  • AC inverters and servo drives
  • AC/DC and DC/DC power delivery
  • Energy storage systems