TI LMG1210RVRR
| Manufacturer | |
| Mfr. Part # | LMG1210RVRR |
| LCSC Part # | C2677136 |
| Package | WQFN-19-EP(3x4) |
| Customer # | |
| Key Attributes | 200V, 1.5A, 3A half-bridge MOSFET and GaNFET drivers with adjustable dead-time (suitable for applications with operating frequencies up to 50MHz) |
| Description | Half-Bridge Gate Driver IC MOSFET WQFN-19-EP(3x4) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Package | WQFN-19-EP(3x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
589
589
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.8327 | $ 3.83 |
10+ | $ 3.2854 | $ 32.85 |
30+ | $ 2.9599 | $ 88.80 |
100+ | $ 2.6312 | $ 263.12 |
500+ | $ 2.4796 | $ 1239.80 |
1,000+ | $ 2.411 | $ 2411.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$