TI LM5113QDPRRQ1
| Manufacturer | |
| MPN | LM5113QDPRRQ1 |
| LCSC Part # | C2677036 |
| Packaging | WSON-10-EP(4x4) |
| Customer # | |
| Key Attributes | Automotive half-bridge GaN driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(4x4) | |
| Input Logic Level - Low | 1.48V~1.76V | |
| Low Level Delay Time | 28ns | |
| High Level Delay Time | 26.5ns | |
| Quiescent Current | 70uA | |
| Input Logic Level - High | 1.89V~2.18V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 5A | |
| Rise Time | 7ns | |
| Fall Time | 3.5ns | |
| Features | Under Voltage Protection;Built-in bootstrap diode | |
| Current - Output High(IOH) | 1.2A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM5113-Q1 is a high-frequency, high- and low- side gate driver for enhancement mode Gallium Nitride (GaN) FETs in a synchronous buck, boost, or half bridge configuration. The high-side bias voltage is generated using a bootstrap technique and is internally clamped at 5.2 V, which prevents the gate voltage from exceeding the maximum gate-source voltage rating of enhancement mode GaN FETs. The LM5113-Q1 has split-gate outputs with strong sink capability, providing flexibility to adjust the turnon and turnoff strength independently. The LM5113-Q1 can operate up to several MHz, and is available in a standard 10-pin WSON package that contains an exposed pad to aid power dissipation.
Features
- Qualified for automotive applications
- Meets AEC-Q100 requirements with the following characteristics:
- Device temperature grade 1: ambient operating temperature range –40°C to 125°C
- Device HBM ESD classification level 1C
- Device charged device model (CDM) ESD classification level C6
- Separate high-side and low-side TTL logic inputs
- 1.2A peak source current capability, 5A peak sink current capability
- High-side floating bias voltage rail operating voltage up to 100VDC
- Internal bootstrap supply voltage clamp
- Split output for adjustable turn-on and turn-off slew rate control
- 0.6Ω pull-down resistor, 2.1Ω pull-up resistor
- Fast propagation time (typical 28ns)
- Excellent propagation delay matching (typical 1.5ns)
- Supply rail undervoltage lockout
- Low power consumption
Applications
- Mobile wireless chargers
- Audio power amplifiers
- Audio power current-fed push-pull converters
- Half-bridge and full-bridge converters
- Synchronous buck converters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.8446 | $ 3.84 |
| 10+ | $ 3.3954 | $ 33.95 |
| 30+ | $ 3.1675 | $ 95.03 |
| 100+ | $ 2.8615 | $ 286.15 |
| 500+ | $ 2.7508 | $ 1375.40 |
| 1,000+ | $ 2.7052 | $ 2705.20 |
Standard Packaging4500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(4x4) | |
| Input Logic Level - Low | 1.48V~1.76V | |
| Low Level Delay Time | 28ns | |
| High Level Delay Time | 26.5ns | |
| Quiescent Current | 70uA | |
| Input Logic Level - High | 1.89V~2.18V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 5A | |
| Rise Time | 7ns | |
| Fall Time | 3.5ns | |
| Features | Under Voltage Protection;Built-in bootstrap diode | |
| Current - Output High(IOH) | 1.2A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM5113-Q1 is a high-frequency, high- and low- side gate driver for enhancement mode Gallium Nitride (GaN) FETs in a synchronous buck, boost, or half bridge configuration. The high-side bias voltage is generated using a bootstrap technique and is internally clamped at 5.2 V, which prevents the gate voltage from exceeding the maximum gate-source voltage rating of enhancement mode GaN FETs. The LM5113-Q1 has split-gate outputs with strong sink capability, providing flexibility to adjust the turnon and turnoff strength independently. The LM5113-Q1 can operate up to several MHz, and is available in a standard 10-pin WSON package that contains an exposed pad to aid power dissipation.
Features
- Qualified for automotive applications
- Meets AEC-Q100 requirements with the following characteristics:
- Device temperature grade 1: ambient operating temperature range –40°C to 125°C
- Device HBM ESD classification level 1C
- Device charged device model (CDM) ESD classification level C6
- Separate high-side and low-side TTL logic inputs
- 1.2A peak source current capability, 5A peak sink current capability
- High-side floating bias voltage rail operating voltage up to 100VDC
- Internal bootstrap supply voltage clamp
- Split output for adjustable turn-on and turn-off slew rate control
- 0.6Ω pull-down resistor, 2.1Ω pull-up resistor
- Fast propagation time (typical 28ns)
- Excellent propagation delay matching (typical 1.5ns)
- Supply rail undervoltage lockout
- Low power consumption
Applications
- Mobile wireless chargers
- Audio power amplifiers
- Audio power current-fed push-pull converters
- Half-bridge and full-bridge converters
- Synchronous buck converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



