TI UCC27710DR
| Manufacturer | |
| MPN | UCC27710DR |
| LCSC Part # | C2676981 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 620V, 0.5A, 1.0A high-side and low-side gate drivers with interlock function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | 800mV~1.5V | |
| Low Level Delay Time | 140ns | |
| High Level Delay Time | 140ns | |
| Quiescent Current | 255uA | |
| Input Logic Level - High | 1.6V~2.4V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 1A | |
| Rise Time | 40ns | |
| Fall Time | 16ns | |
| Features | Under Voltage Protection;Dead-time control;Interleaved conduction protection | |
| Current - Output High(IOH) | 500mA | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UCC27710 is a 620V high-side and low-side gate driver with 0.5A source and 1.0A sink current capability, designed to drive power MOSFETs or IGBTs. For IGBTs, the recommended VDD operating voltage is 10V to 20V; for MOSFETs, the recommended VDD operating voltage is 17V. The UCC27710 incorporates protection features that keep the outputs low when inputs are held open or when the minimum input pulse width specification is not met. Interlocking and dead-time functions prevent both outputs from turning on simultaneously. In addition, the device accepts a wide bias supply range of 10V to 20V and provides UVLO protection for both VDD and HB bias supplies. The device employs advanced high-voltage device technology with robust drivers, delivering superior noise and transient immunity, including high input negative voltage tolerance, high dV/dt tolerance, a wide negative transient safe operating area (NTSOA) at the switching node, and interlocking. The device contains a ground-referenced channel (LO) and a floating channel (HO), the latter designed for bootstrap supply or isolated supply operation. The device features fast propagation delay with excellent delay matching between the two channels. On the UCC27710, each channel is controlled by its respective input pin, HI and LI.
Features
- Dual inputs for high-side and low-side configurations with output interlock and 150ns dead time
- Fully operational up to 620V, with absolute maximum voltage of 700V on HB pin
- Recommended VDD range: 10V to 20V
- Peak output current: 0.5A source, 1.0A sink
- 50V/ns dv/dt immunity
- Logic operation up to –11V on HS pin
- Input negative voltage tolerance: –5V
- Large negative transient safe operating area
- UVLO protection for both channels
- Short propagation delay (typical 140ns)
- Delay matching (typical 8ns)
- Floating channel designed for bootstrap operation
- Low quiescent current
- TTL and CMOS compatible inputs
- Industry-standard SOIC-8 package
- All parameters rated over temperature range: -40°C to +125°C
Applications
- Motor drives (stepper motors, HVAC, fans, power tools, robotics, drones, servo)
- Lighting, LED power supplies, indoor lighting
- Appliances, washing machines and dryers, refrigerators
- Induction heating
- DC-to-AC inverters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1122 | $ 1.11 |
| 10+ | $ 0.9829 | $ 9.83 |
| 30+ | $ 0.8617 | $ 25.85 |
| 100+ | $ 0.7711 | $ 77.11 |
| 500+ | $ 0.734 | $ 367.00 |
| 1,000+ | $ 0.7162 | $ 716.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | 800mV~1.5V | |
| Low Level Delay Time | 140ns | |
| High Level Delay Time | 140ns | |
| Quiescent Current | 255uA | |
| Input Logic Level - High | 1.6V~2.4V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 1A | |
| Rise Time | 40ns | |
| Fall Time | 16ns | |
| Features | Under Voltage Protection;Dead-time control;Interleaved conduction protection | |
| Current - Output High(IOH) | 500mA | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UCC27710 is a 620V high-side and low-side gate driver with 0.5A source and 1.0A sink current capability, designed to drive power MOSFETs or IGBTs. For IGBTs, the recommended VDD operating voltage is 10V to 20V; for MOSFETs, the recommended VDD operating voltage is 17V. The UCC27710 incorporates protection features that keep the outputs low when inputs are held open or when the minimum input pulse width specification is not met. Interlocking and dead-time functions prevent both outputs from turning on simultaneously. In addition, the device accepts a wide bias supply range of 10V to 20V and provides UVLO protection for both VDD and HB bias supplies. The device employs advanced high-voltage device technology with robust drivers, delivering superior noise and transient immunity, including high input negative voltage tolerance, high dV/dt tolerance, a wide negative transient safe operating area (NTSOA) at the switching node, and interlocking. The device contains a ground-referenced channel (LO) and a floating channel (HO), the latter designed for bootstrap supply or isolated supply operation. The device features fast propagation delay with excellent delay matching between the two channels. On the UCC27710, each channel is controlled by its respective input pin, HI and LI.
Features
- Dual inputs for high-side and low-side configurations with output interlock and 150ns dead time
- Fully operational up to 620V, with absolute maximum voltage of 700V on HB pin
- Recommended VDD range: 10V to 20V
- Peak output current: 0.5A source, 1.0A sink
- 50V/ns dv/dt immunity
- Logic operation up to –11V on HS pin
- Input negative voltage tolerance: –5V
- Large negative transient safe operating area
- UVLO protection for both channels
- Short propagation delay (typical 140ns)
- Delay matching (typical 8ns)
- Floating channel designed for bootstrap operation
- Low quiescent current
- TTL and CMOS compatible inputs
- Industry-standard SOIC-8 package
- All parameters rated over temperature range: -40°C to +125°C
Applications
- Motor drives (stepper motors, HVAC, fans, power tools, robotics, drones, servo)
- Lighting, LED power supplies, indoor lighting
- Appliances, washing machines and dryers, refrigerators
- Induction heating
- DC-to-AC inverters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



