TI LMH1297RTVT
| Manufacturer | |
| MPN | LMH1297RTVT |
| LCSC Part # | C2676804 |
| Packaging | WQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | LMH1297 12GUHD-SDI Bidirectional I/O with Integrated Reclocker |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | TI | |
| Packaging | WQFN-32-EP(5x5) | |
| Data Rate | 11.88Gbps | |
| Interface | SPI;SMBus | |
| Voltage - Supply | 2.375V~2.625V | |
| Features | Built-in phase-locked loop;Link equalization and compensation;Jitter and bit error tolerance | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Receiver;Driver |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMH1297 is a 12G UHD - SDI 75Ω bidirectional I/O with an integrated clock recovery. This device can be configured as an adaptive cable equalizer in input mode or as a dual cable driver in output mode, allowing system designers to flexibly use a single BNC as an input or output port, thus simplifying UHD video hardware design. The integrated clock recovery can lock to all supported SMPTE data rates up to 11.88Gbps in both modes. This bidirectional I/O features on - chip 75Ω termination and return loss compensation network, meeting the strict SMPTE return loss requirements. An additional 75Ω driver output enables the LMH1297 to support various system functions. In EQ (equalizer) mode, this second 75Ω driver can be used as a loop - through output. In cable driver (CD) mode, this 75Ω driver can be used as a second fan - out cable driver. The host - side 100Ω driver can also be used as a loop - back output in CD mode for monitoring purposes. The on - chip clock recovery can attenuate high - frequency jitter and fully regenerate data using a clean, low - jitter clock. This clock recovery has a built - in loop filter and does not require any input reference clock. The LMH1297 also has an internal eye - opening monitor and programmable pins for CDR lock indication, input carrier detection, or hardware interrupts to support system diagnostics and board startup. It operates from a single 2.5V power supply.
Features
- Integrated clock recovery locks to SMPTE rates of 11.88Gbps, 5.94Gbps, 2.97Gbps, 1.485Gbps, or 1.001 divided sub-rates and 270Mbps
- On-chip 75Ω termination and return loss compensation network
- EQ mode: adaptive cable equalizer with integrated clock recovery, 100Ω output driver with de-emphasis, clock recovery 75Ω loop-through output
- EQ mode cable reach (Belden 1694A, SDI_OUT disabled): 75m at 11.88Gbps, 120m at 5.94Gbps, 200m at 2.97Gbps, 300m at 1.485Gbps, 600m at 270Mbps
- Cable Driver (CD) mode: dual differential output cable driver with integrated clock recovery, adaptive PCB input equalizer, clock recovery 100Ω loopback output
- Automatic pre-emphasis and slew rate control on 75Ω output
- Polarity inversion on 75Ω and 100Ω outputs, power-down control via ENABLE pin
- 2.5V single supply
Applications
- SMPTE-compatible serial digital interface
- UHDTV/4K/8K/HDTV/SDTV video
- IP media gateway
- Digital video processing and editing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 40.7724$ 40.3647 | $ 40.36 |
| 30+ | $ 38.6089$ 38.2229 | $ 1146.69 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | TI | |
| Packaging | WQFN-32-EP(5x5) | |
| Data Rate | 11.88Gbps | |
| Interface | SPI;SMBus | |
| Voltage - Supply | 2.375V~2.625V | |
| Features | Built-in phase-locked loop;Link equalization and compensation;Jitter and bit error tolerance | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Receiver;Driver |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMH1297 is a 12G UHD - SDI 75Ω bidirectional I/O with an integrated clock recovery. This device can be configured as an adaptive cable equalizer in input mode or as a dual cable driver in output mode, allowing system designers to flexibly use a single BNC as an input or output port, thus simplifying UHD video hardware design. The integrated clock recovery can lock to all supported SMPTE data rates up to 11.88Gbps in both modes. This bidirectional I/O features on - chip 75Ω termination and return loss compensation network, meeting the strict SMPTE return loss requirements. An additional 75Ω driver output enables the LMH1297 to support various system functions. In EQ (equalizer) mode, this second 75Ω driver can be used as a loop - through output. In cable driver (CD) mode, this 75Ω driver can be used as a second fan - out cable driver. The host - side 100Ω driver can also be used as a loop - back output in CD mode for monitoring purposes. The on - chip clock recovery can attenuate high - frequency jitter and fully regenerate data using a clean, low - jitter clock. This clock recovery has a built - in loop filter and does not require any input reference clock. The LMH1297 also has an internal eye - opening monitor and programmable pins for CDR lock indication, input carrier detection, or hardware interrupts to support system diagnostics and board startup. It operates from a single 2.5V power supply.
Features
- Integrated clock recovery locks to SMPTE rates of 11.88Gbps, 5.94Gbps, 2.97Gbps, 1.485Gbps, or 1.001 divided sub-rates and 270Mbps
- On-chip 75Ω termination and return loss compensation network
- EQ mode: adaptive cable equalizer with integrated clock recovery, 100Ω output driver with de-emphasis, clock recovery 75Ω loop-through output
- EQ mode cable reach (Belden 1694A, SDI_OUT disabled): 75m at 11.88Gbps, 120m at 5.94Gbps, 200m at 2.97Gbps, 300m at 1.485Gbps, 600m at 270Mbps
- Cable Driver (CD) mode: dual differential output cable driver with integrated clock recovery, adaptive PCB input equalizer, clock recovery 100Ω loopback output
- Automatic pre-emphasis and slew rate control on 75Ω output
- Polarity inversion on 75Ω and 100Ω outputs, power-down control via ENABLE pin
- 2.5V single supply
Applications
- SMPTE-compatible serial digital interface
- UHDTV/4K/8K/HDTV/SDTV video
- IP media gateway
- Digital video processing and editing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



