LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC07ADBR product image
  • SN74LVC07ADBR thumbnail 1
  • SN74LVC07ADBR thumbnail 2
  • SN74LVC07ADBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC07ADBRRoHS

Manufacturer
MPN
SN74LVC07ADBR
LCSC Part #
C2676799
Packaging
SSOP-14-208mil
Customer #
Key Attributes
Hex Buffer and Driver With Open-Drain Outputs
Datasheetpdf iconTI SN74LVC07ADBR
In-Stock: 280
280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1878$ 0.94
50+$ 0.1838$ 9.19
150+$ 0.1812$ 27.18
500+$ 0.1785$ 89.25
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSSOP-14-208mil
Input type-
Voltage - Supply1.65V~5.5V
Output TypeOpen-drain
Current - Output High(IOH)-
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)24mA
Number of Bits per Element-
Channel TypeUnidirectional
FeaturesPower-off isolation;Level shifting
Number of Elements6
Propagation Delay2.6ns@5V,50pF
Quiescent Current10uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The SN74LVC07A device is a hex buffer and driver that is designed for 1.65-V to 5.5-V Vcc operation.

Features

AI Translation
  • Operates From 1.65 V to 5 V
  • Inputs and Open-Drain Outputs Accept Voltages Up to 5.5 V
  • Max tpd of 2.6 ns at 5 V
  • Latch-Up Performance Exceeds 250 mA Per JESD 17
  • |off Supports Live Insertion, Partial-Power-Down Mode, and Back-Drive Protection

Applications

AI Translation
  • AV Receiver Audio Dock: Portable Blu-ray Player and Home Theater
  • MP3 Player or Recorder
  • Personal Digital Assistant (PDA)
  • Power: Telecom/Server AC/DC Supply
  • Single Controller: Analog and Digital
  • Solid State Drive (SSD): Client and Enterprise
  • TV: LCD, Digital, and High-Definition (HDTV)
  • Tablet: Enterprise
  • Video Analytics: Server
  • Wireless Headset, Keyboard, and Mouse