LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74ALVC244PWRE4 product image
Images for reference only

TI SN74ALVC244PWRE4RoHS

Manufacturer
MPN
SN74ALVC244PWRE4
LCSC Part #
C2676462
Packaging
TSSOP-20
Customer #
Key Attributes
1.65V~3.6V 4 2 10uA 2.8ns@3.3V,50pF TSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTI SN74ALVC244PWRE4
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingTSSOP-20
Input type-
Current - Output High(IOH)24mA
Series74ALVC
Voltage - Supply1.65V~3.6V
Operating Temperature-40℃~+85℃
Output TypeTri-State
Current - Output Low(IOL)24mA
Number of Bits per Element4
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements2
Quiescent Current10uA
Propagation Delay2.8ns@3.3V,50pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

This octal buffer/line driver is designed for 1.65-V to 3.6-V VCC operation. The SN74ALVC244 is organized as two 4-bit line drivers with separate output-enable (OE) inputs. When OE is low, the device passes data from the A inputs to the Y outputs. When OE is high, the outputs are in the high-impedance state. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.

Features

AI Translation
  • Operates From 1.65 V to 3.6 V
  • Max tpd of 2.8 ns at 3.3 V
  • ±24-mA Output Drive at 3.3 V
  • Latch-Up Performance Exceeds 250 mA Per JESD 17
  • ESD Protection Exceeds JESD 22– 2000-V Human-Body Model (A114-A)
  • 200-V Machine Model (A115-A)
  • 1000-V Charged-Device Model (C101)