LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AUP2G17DSFR product image
  • SN74AUP2G17DSFR thumbnail 1
  • SN74AUP2G17DSFR thumbnail 2
  • SN74AUP2G17DSFR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74AUP2G17DSFRRoHS

Manufacturer
MPN
SN74AUP2G17DSFR
LCSC Part #
C2676058
Packaging
SON-6(1x1)
Customer #
Key Attributes
Schmitt trigger 0.8V~3.6V 2 2 4.1ns@3.3V,15pF 900nA SON-6(1x1) Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTI SN74AUP2G17DSFR
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4607$ 0.46
10+$ 0.3903$ 3.90
30+$ 0.3392$ 10.18
100+$ 0.2976$ 29.76
500+$ 0.2848$ 142.40
1,000+$ 0.2768$ 276.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSON-6(1x1)
Current - Output High(IOH)4mA
Input typeSchmitt trigger
Series74AUP
Voltage - Supply0.8V~3.6V
Operating Temperature-40℃~+85℃
Current - Output Low(IOL)4mA
Output TypePush-pull
Number of Bits per Element2
Channel TypeUnidirectional
FeaturesPower-off isolation
Number of Elements2
Propagation Delay4.1ns@3.3V,15pF
Quiescent Current900nA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The AUP family ensures a very low static- and dynamic-power consumption across the entire VCC range of 0.8 V to 3.6 V, resulting in increased battery life. This product also maintains excellent signal integrity. The SN74AUP2G17 contains two buffers and performs the Boolean function Y = A. The device functions as two independent buffers, but because of Schmitt action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. NanoStar package technology uses the die as the package. This device is fully specified for partial-power-down applications using l0H. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

Features

AI Translation
  • Available in the NanoStar Package
  • Low Static-Power Consumption (ICC = 0.9 μA Maximum)
  • Low Dynamic-Power Consumption (Cpd = 4.3 pF Typical at 3.3 V)
  • Low Input Capacitance (Ci = 1.5 pF Typical)
  • Low Noise – Overshoot and Undershoot < 10% of Vcc
  • Ioff Supports Partial-Power-Down Mode Operation
  • Wide Operating Vcc Range of 0.8 V to 3.6 V
  • Optimized for 3.3-V Operation
  • 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
  • tpd = 5.1 ns Maximum at 3.3 V
  • Suitable for Point-to-Point Applications
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Performance Tested Per JESD 22: 2000-V Human-Body Model (A114-B, Class II), 1000-V Charged-Device Model (C101)