TI SN74HC125NSR
| Manufacturer | |
| MPN | SN74HC125NSR |
| LCSC Part # | C2676037 |
| Packaging | SOP-14-208mil |
| Customer # | |
| Key Attributes | 2V~6V 1 4 24ns@4.5V,50pF 80uA SOP-14-208mil Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOP-14-208mil | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | - | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Propagation Delay | 24ns@4.5V,50pF | |
| Quiescent Current | 80uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device contains four independent buffers with three-state outputs. Each logic gate performs the Boolean function Y = A in positive logic.
Features
AI Translation
- Buffered inputs
- Wide operating voltage range: 2V to 6V
- Wide operating temperature range: -40℃ to +85℃
- Fanout supporting up to 10 LSTTL loads
- Significantly reduced power consumption compared to LSTTL logic ICs
- Digital signal enable
In-Stock: 65
65 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5744 | $ 0.57 |
| 10+ | $ 0.4675 | $ 4.68 |
| 30+ | $ 0.4149 | $ 12.45 |
| 100+ | $ 0.3606 | $ 36.06 |
| 500+ | $ 0.3303 | $ 165.15 |
| 1,000+ | $ 0.3128 | $ 312.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOP-14-208mil | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | - | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Propagation Delay | 24ns@4.5V,50pF | |
| Quiescent Current | 80uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device contains four independent buffers with three-state outputs. Each logic gate performs the Boolean function Y = A in positive logic.
Features
AI Translation
- Buffered inputs
- Wide operating voltage range: 2V to 6V
- Wide operating temperature range: -40℃ to +85℃
- Fanout supporting up to 10 LSTTL loads
- Significantly reduced power consumption compared to LSTTL logic ICs
- Digital signal enable
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



