TI SN74LVC1G17DPWR
| Manufacturer | |
| MPN | SN74LVC1G17DPWR |
| LCSC Part # | C2676018 |
| Packaging | X2-SON-5-EP(0.8x0.8) |
| Customer # | |
| Key Attributes | Single-channel Schmitt trigger buffer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | X2-SON-5-EP(0.8x0.8) | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Push-pull | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 4.6ns@3.3V,15pF | |
| Quiescent Current | 10uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This single-channel Schmitt-trigger buffer is designed for 1.65V to 5.5V VCC operation. The SN74LVC1G17 device contains one buffer and performs the Boolean function Y = A. The CMOS device features high output drive while maintaining low quiescent power dissipation across a wide VCC operating range. The SN74LVC1G17 is available in multiple packages, including the ultra-small DPW package with a footprint of 0.8mm × 0.8mm.
Features
- Ultra-small 0.64mm² package (DPW) with 0.5mm pitch
- 5V VCC operation supported
- Input voltage up to 5.5V
- toff max 4.6ns at 3.3V
- Low power consumption, ICC max 10μA
- Output drive ±24mA at 3.3V
- loff supports hot insertion, partial power-down mode, and back-drive protection
- Latch-up performance exceeds JESD78 Class II spec by 100mA
- ESD protection exceeds JESD22 requirements
- 2000V Human Body Model (A114-A)
- 200V Machine Model (A115-A)
- 1000V Charged Device Model (C101)
Applications
- AV Receivers
- Audio Interface Box: Portable
- Blu-ray Players & Home Theater
- MP3 Players/Recorders
- Personal Digital Assistants (PDA)
- Power Supplies: Telecom/Server AC/DC Power: Single Controller: Analog and Digital
- Solid State Drives (SSD): Client and Enterprise
- TVs: LCD TV/DTV and HDTV
- Tablets: Enterprise
- Video Analytics: Server
- Wireless Headsets, Keyboards and Mice
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2878 | $ 1.44 |
| 50+ | $ 0.2246 | $ 11.23 |
| 150+ | $ 0.1937 | $ 29.06 |
| 500+ | $ 0.1662 | $ 83.10 |
| 3,000+ | $ 0.1587 | $ 476.10 |
| 6,000+ | $ 0.1541 | $ 924.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | X2-SON-5-EP(0.8x0.8) | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Push-pull | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 4.6ns@3.3V,15pF | |
| Quiescent Current | 10uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This single-channel Schmitt-trigger buffer is designed for 1.65V to 5.5V VCC operation. The SN74LVC1G17 device contains one buffer and performs the Boolean function Y = A. The CMOS device features high output drive while maintaining low quiescent power dissipation across a wide VCC operating range. The SN74LVC1G17 is available in multiple packages, including the ultra-small DPW package with a footprint of 0.8mm × 0.8mm.
Features
- Ultra-small 0.64mm² package (DPW) with 0.5mm pitch
- 5V VCC operation supported
- Input voltage up to 5.5V
- toff max 4.6ns at 3.3V
- Low power consumption, ICC max 10μA
- Output drive ±24mA at 3.3V
- loff supports hot insertion, partial power-down mode, and back-drive protection
- Latch-up performance exceeds JESD78 Class II spec by 100mA
- ESD protection exceeds JESD22 requirements
- 2000V Human Body Model (A114-A)
- 200V Machine Model (A115-A)
- 1000V Charged Device Model (C101)
Applications
- AV Receivers
- Audio Interface Box: Portable
- Blu-ray Players & Home Theater
- MP3 Players/Recorders
- Personal Digital Assistants (PDA)
- Power Supplies: Telecom/Server AC/DC Power: Single Controller: Analog and Digital
- Solid State Drives (SSD): Client and Enterprise
- TVs: LCD TV/DTV and HDTV
- Tablets: Enterprise
- Video Analytics: Server
- Wireless Headsets, Keyboards and Mice
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



