TI SN74HC640PWR
| Manufacturer | |
| MPN | SN74HC640PWR |
| LCSC Part # | C2675936 |
| Packaging | TSSOP-20 |
| Customer # | |
| Description | 2V~6V 8 1 8ns@6V,50pF 80uA TSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.8993 | $ 0.90 |
200+ | $ 0.3483 | $ 69.66 |
500+ | $ 0.3359 | $ 167.95 |
1,000+ | $ 0.3297 | $ 329.70 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$