TI SN74LVTH244AQDBREP
| Manufacturer | |
| Mfr. Part # | SN74LVTH244AQDBREP |
| LCSC Part # | C2675894 |
| Package | SSOP-20-208mil |
| Customer # | |
| Description | 4 2.7V~3.6V 2 SSOP-20-208mil Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | SSOP-20-208mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.8104 | $ 4.81 |
10+ | $ 4.1015 | $ 41.02 |
30+ | $ 3.679 | $ 110.37 |
100+ | $ 3.2518 | $ 325.18 |
500+ | $ 3.0553 | $ 1527.65 |
1,000+ | $ 2.967 | $ 2967.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$