LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AUC2G240DCTR product image
Images for reference only

TI SN74AUC2G240DCTRRoHS

Manufacturer
MPN
SN74AUC2G240DCTR
LCSC Part #
C2675872
Packaging
SSOP-8
Customer #
Key Attributes
DUAL BUFFER/DRIVER WITH 3-STATE OUTPUTS
Datasheetpdf iconTI SN74AUC2G240DCTR
In-Stock: 70
70 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8041$ 0.80
10+$ 0.785$ 7.85
30+$ 0.7738$ 23.21
100+$ 0.7611$ 76.11
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSSOP-8
Input type-
Voltage - Supply0.8V~2.7V
Output TypeTri-State
Current - Output High(IOH)9mA
Series74AUC
Operating Temperature-40℃~+85℃
Current - Output Low(IOL)9mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation;Output enable
Number of Elements2
Propagation Delay1.8ns@1.8V,15pF
Quiescent Current10uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This dual buffer/driver is operational at 0.8 V to 2.7 VCC, but is designed specifically for 1.65-V to 1.95-V VCC operation. The SN74AUC2G240 is designed specifically to improve the performance and density of 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. This device is organized as two 1-bit buffers/drivers with separate output-enable (OE(overline)) inputs. When OE(overline) is low, the device passes data from the A input to the Y output. When OE(overline) is high, the outputs are in the high-impedance state. NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

Features

AI Translation
  • Available in the Texas Instruments NanoFree Package
  • Optimized for 1.8-V Operation and Is 3.6-V I/O
  • Tolerant to Support Mixed-Mode Signal Operation
  • Ioff Supports Partial-Power-Down Mode Operation
  • Sub-1-V Operable
  • Max tp d of 1.8 ns at 1.8 V
  • Low Power Consumption, 10 μA at 1.8 V
  • ±8-mA Output Drive at 1.8 V
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22: 2000-V Human-Body Model (A114-A), 200-V Machine Model (A115-A), 1000-V Charged-Device Model (C101)