TI SN74LVC1G06DRLR
| Manufacturer | |
| MPN | SN74LVC1G06DRLR |
| LCSC Part # | C2675685 |
| Packaging | SOT-553 |
| Customer # | |
| Key Attributes | Single Inverter Buffer/Driver With Open-Drain Output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOT-553 | |
| Features | Power-off isolation;Level shifting |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This single inverter buffer and driver is designed for 1.65-V to 5.5–VCC operation. NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package. The output of the SN74LVC1G06 device is opendrain and can be connected to other open-drain outputs to implement active-low wired-OR or activehigh wired-AND functions. The maximum sink current is 32 mA. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs when the device is powered down. This inhibits current backflow into the device which prevents damage to the device.
Features
- ESD Protection Exceeds JESD 22
- 2000-V Human Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
- Available in the NanoFree Package
- Supports 5-V VCC Operation
- Input and Open-Drain Output Accept Voltages up to 5.5 V
- Maximum tpd of 4.5 ns at 3.3 V at 125°C
- Low Power Consumption, 10-μA Maximum ICC
- ±24 -mA Output Drive at 3.3 V for open-drain devices
- Supports Partial-Power-Down Mode and BackDrive Protection
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- Can Be Used For Up or Down Translation
- Schmitt Trigger Action on All Ports
Applications
- AV Receivers
- Blu-ray Players and Home Theaters
- DVD Recorders and Players
- Desktop or Notebook PCs
- Digital Radio or Internet Radio Players
- Digital Video Cameras (DVC)
- Embedded PCs
- GPS: Personal Navigation Devices
- Mobile Internet Devices
- Network Projector Front-Ends
- Portable Media Players
- Pro Audio Mixers
- Smoke Detectors
- Solid State Drive (SSD): Enterprise
- High-Definition (HDTV)
- Tablets: Enterprise
- Audio Docks: Portable
- DLP Front Projection Systems
- DVR and DVS
- Digital Picture Frame (DPF)
- Digital Still Cameras
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1369 | $ 0.68 |
| 50+ | $ 0.1077 | $ 5.39 |
| 150+ | $ 0.0934 | $ 14.01 |
| 500+ | $ 0.0806 | $ 40.30 |
| 2,500+ | $ 0.0771 | $ 192.75 |
| 4,000+ | $ 0.075 | $ 300.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOT-553 | |
| Features | Power-off isolation;Level shifting |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This single inverter buffer and driver is designed for 1.65-V to 5.5–VCC operation. NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package. The output of the SN74LVC1G06 device is opendrain and can be connected to other open-drain outputs to implement active-low wired-OR or activehigh wired-AND functions. The maximum sink current is 32 mA. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs when the device is powered down. This inhibits current backflow into the device which prevents damage to the device.
Features
- ESD Protection Exceeds JESD 22
- 2000-V Human Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
- Available in the NanoFree Package
- Supports 5-V VCC Operation
- Input and Open-Drain Output Accept Voltages up to 5.5 V
- Maximum tpd of 4.5 ns at 3.3 V at 125°C
- Low Power Consumption, 10-μA Maximum ICC
- ±24 -mA Output Drive at 3.3 V for open-drain devices
- Supports Partial-Power-Down Mode and BackDrive Protection
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- Can Be Used For Up or Down Translation
- Schmitt Trigger Action on All Ports
Applications
- AV Receivers
- Blu-ray Players and Home Theaters
- DVD Recorders and Players
- Desktop or Notebook PCs
- Digital Radio or Internet Radio Players
- Digital Video Cameras (DVC)
- Embedded PCs
- GPS: Personal Navigation Devices
- Mobile Internet Devices
- Network Projector Front-Ends
- Portable Media Players
- Pro Audio Mixers
- Smoke Detectors
- Solid State Drive (SSD): Enterprise
- High-Definition (HDTV)
- Tablets: Enterprise
- Audio Docks: Portable
- DLP Front Projection Systems
- DVR and DVS
- Digital Picture Frame (DPF)
- Digital Still Cameras
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



