LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA 74VHCV245FT product image
  • 74VHCV245FT thumbnail 1
  • 74VHCV245FT thumbnail 2
  • 74VHCV245FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA 74VHCV245FTRoHS

Manufacturer
MPN
74VHCV245FT
LCSC Part #
C2675683
Packaging
TSSOP-20
Customer #
Key Attributes
CMOS Digital Integrated Circuits Octal Schmitt Bus Transceiver
Datasheetpdf iconTOSHIBA 74VHCV245FT
In-Stock: 217
217 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4846$ 0.48
10+$ 0.3651$ 3.65
30+$ 0.3134$ 9.40
100+$ 0.2504$ 25.04
500+$ 0.2213$ 110.65
1,000+$ 0.2052$ 205.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTOSHIBA
PackagingTSSOP-20
Input typeSchmitt trigger
Voltage - Supply1.8V~5.5V
Output TypeTri-State
Current - Output High(IOH)16mA
Series74VHCV
Operating Temperature-40℃~+85℃
Current - Output Low(IOL)16mA
Number of Bits per Element8
Channel TypeBidirectional
FeaturesPower-off isolation;Output enable
Number of Elements1
Propagation Delay3.8ns@5V,15pF
Quiescent Current2uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74VHCV245FT is an advanced high speed CMOS OCTAL BUS TRANSCEIVER fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. It is intended for two-way asynchronous communication between data busses. The direction of data transmission is determined by the level of the DIR input. The enable input G (overline) can be used to disable the device so that the busses are effectively isolated. Input pin and bus terminal have hysteresis between the positive-going and negative-going thresholds. Thus the 74VHCV245FT is capable of squaring up transitions of slowly changing input signals and provides an improved noise immunity. Input protection and output circuit ensure that 0 to 5.5 V can be applied to the input and output (Note) pins without regard to the supply voltage. These structure prevents device destruction due to mismatched supply and input/output voltages such as battery back up, etc.

Features

AI Translation
  • AEC-Q100 (Rev. H)
  • Wide operating temperature range: Topr = -40 to 125 ℃
  • High speed: tpd = 3.8 ns (typ.) at VCC = 5.0 V
  • Low power dissipation: ICC = 2.0 μA (max) at Ta = 25 ℃
  • Wide operating voltage range: VCC(opr) = 1.8 V to 5.5 V
  • Output current: | IOH | / IOL = 16 mA (min) (VCC = 4.5 V)
  • Power-down protection is provided on all inputs and outputs.
  • Pin and function compatible with the 74 series (74AC/HC/AHC/LV etc.) 245 type.