TI SN74HC367PWR
| Manufacturer | |
| MPN | SN74HC367PWR |
| LCSC Part # | C2675633 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 2V~6V 2 19ns@4.5V,50pF 80uA TSSOP-16 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Input type | - | |
| Current - Output High(IOH) | 7.8mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 2;4 | |
| Channel Type | - | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Propagation Delay | 19ns@4.5V,50pF | |
| Quiescent Current | 80uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SNx4HC367 is a hex buffer with 3-state outputs. The device is configured as two groups — one group of four drivers and one group of two drivers — each controlled by its own output enable pin. These hex buffers and line drivers are designed to improve the performance and density of 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. The 'HC367 device is organized as dual 4-line and 2-line buffers/drivers with active-low output enable (1OE and 2OE) inputs. When OE is low, the device passes non-inverting data from the A inputs to the Y outputs. When OE is high, the outputs are in a high-impedance state.
Features
- Wide operating voltage range: 2V to 6V
- High-current three-state outputs drive bus, buffered memory address registers
- Or drive up to 15 LSTTL loads
- True outputs
- Low power consumption, ICC max 80 μA
- tpd typical = 10 ns
- Output drive ±6 mA at 5V
- Low input current, max 1 μA
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3922 | $ 0.39 |
| 10+ | $ 0.3825 | $ 3.83 |
| 30+ | $ 0.376 | $ 11.28 |
| 100+ | $ 0.3679 | $ 36.79 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Input type | - | |
| Current - Output High(IOH) | 7.8mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 2;4 | |
| Channel Type | - | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Propagation Delay | 19ns@4.5V,50pF | |
| Quiescent Current | 80uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SNx4HC367 is a hex buffer with 3-state outputs. The device is configured as two groups — one group of four drivers and one group of two drivers — each controlled by its own output enable pin. These hex buffers and line drivers are designed to improve the performance and density of 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. The 'HC367 device is organized as dual 4-line and 2-line buffers/drivers with active-low output enable (1OE and 2OE) inputs. When OE is low, the device passes non-inverting data from the A inputs to the Y outputs. When OE is high, the outputs are in a high-impedance state.
Features
- Wide operating voltage range: 2V to 6V
- High-current three-state outputs drive bus, buffered memory address registers
- Or drive up to 15 LSTTL loads
- True outputs
- Low power consumption, ICC max 80 μA
- tpd typical = 10 ns
- Output drive ±6 mA at 5V
- Low input current, max 1 μA
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



