LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES 74LVC1G126QSE-7 product image
  • 74LVC1G126QSE-7 thumbnail 1
  • 74LVC1G126QSE-7 thumbnail 2
  • 74LVC1G126QSE-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES 74LVC1G126QSE-7RoHS

Manufacturer
MPN
74LVC1G126QSE-7
LCSC Part #
C2675594
Packaging
SOT-353
Customer #
Key Attributes
SINGLE BUFFER GATE WITH 3-STATE OUTPUT
Datasheetpdf iconDIODES 74LVC1G126QSE-7
In-Stock: 475
475 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1665$ 0.83
50+$ 0.1322$ 6.61
150+$ 0.1175$ 17.63
500+$ 0.0991$ 49.55
3,000+$ 0.091$ 273.00
6,000+$ 0.0861$ 516.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerDIODES
PackagingSOT-353
Input type-
Voltage - Supply1.65V~5.5V
Output TypeTri-State
Current - Output High(IOH)32mA
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation;Output enable
Number of Elements1
Quiescent Current4uA
Propagation Delay1.7ns@5V,50pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74LVC1G126Q is an automotive- compliant, single, non- inverting buffer/bus driver with a 3- state output. The output enters a high- impedance state when a LOW level is applied to the output enable (OE) pin. The device is designed for operation with a power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V, allowing this device to be used in a mixed- voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down.

Features

AI Translation
  • Grade 1 Ambient Temperature Operation: - 40°C to +125°C
  • Wide Supply Voltage Range from 1.65V to 5.5V
  • ±24mA Output Drive at 3.5V
  • CMOS Low Power Consumption
  • IOFF Supports Partial- Power- Down Mode Operation
  • Inputs Accept up to 5.5V
  • ESD Protection Tested per AEC- Q100
  • Exceeds 2000V Human Body Model (AEC- Q100- 002)
  • Exceeds 1000V Charged Device Model (AEC- Q100- 011)
  • Latch- Up Exceeds 100mA (AEC- Q100- 004)
  • Totally Lead- Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device
  • The 74LVC1G126Q is suitable for automotive applications requiring specific change control; this part is AEC- Q100 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities.

Applications

AI Translation
  • Voltage Level Shifting
  • General Purpose Logic
  • Power Down Signal Isolation
  • Automotive Applications within Grade 1 Temperature Range
  • Industrial Computing/Controls/Automation
  • High Reliability Networking/Communications
  • Industrial/Agricultural Equipment