TI SN74HCT125DRE4
| Manufacturer | |
| MPN | SN74HCT125DRE4 |
| LCSC Part # | C2675588 |
| Packaging | SOIC-14 |
| Customer # | |
| Description | TTL-compatible CMOS 4.5V~5.5V 1 4 22ns@5.5V,50pF 80uA SOIC-14 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.3664 | $ 0.37 |
200+ | $ 0.1418 | $ 28.36 |
500+ | $ 0.1368 | $ 68.40 |
1,000+ | $ 0.1344 | $ 134.40 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$