LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TC7SZ126FE,LJ(CT product image
Images for reference only

TOSHIBA TC7SZ126FE,LJ(CTRoHS

Manufacturer
MPN
TC7SZ126FE,LJ(CT
LCSC Part #
C2675580
Packaging
SOT-553-5
Customer #
Key Attributes
CMOS Digital Integrated Circuits Bus Buffer with 3-State Output
Datasheetpdf iconTOSHIBA TC7SZ126FE,LJ(CT

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTOSHIBA
PackagingSOT-553-5
Input type-
Voltage - Supply1.65V~5.5V
Output TypeTri-State
Current - Output High(IOH)32mA
Series-
Operating Temperature-40℃~+85℃
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation;Output enable
Number of Elements1
Quiescent Current200uA
Propagation Delay2.6ns@5V,50pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

Bus Buffer with 3-State Output

Features

AI Translation
  • AEC-Q100 (Rev. H)
  • Wide operating temperature range: Topr = -40 to 125 ℃
  • High output current: ±24 mA (min) at VCC = 3.0 V
  • Super high speed operation: tpd = 2.6 ns (typ.) at VCC = 5.0 V, CL = 50 pF
  • Operation voltage range: VCC = 1.65 to 5.5 V
  • 5.5 V tolerant inputs
  • 5.5 V power down protection output
  • Matches the performance of TC74LCX series when operated at 3.3 V VCC
In-Stock: 3,390
3,390 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1172$ 0.59
50+$ 0.0938$ 4.69
150+$ 0.0821$ 12.32
500+$ 0.0733$ 36.65
2,500+$ 0.0662$ 165.50
4,000+$ 0.0627$ 250.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$