LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC1G17DRYR product image
  • SN74LVC1G17DRYR thumbnail 1
  • SN74LVC1G17DRYR thumbnail 2
  • SN74LVC1G17DRYR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC1G17DRYRRoHS

Manufacturer
MPN
SN74LVC1G17DRYR
LCSC Part #
C2675521
Packaging
SON-6(1x1.5)
Customer #
Key Attributes
Single-channel Schmitt trigger buffer
Datasheetpdf iconTI SN74LVC1G17DRYR
In-Stock: 2,320
2,320 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.166$ 0.83
50+$ 0.1445$ 7.23
150+$ 0.1352$ 20.28
500+$ 0.1237$ 61.85
2,500+$ 0.1186$ 296.50
5,000+$ 0.1155$ 577.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSON-6(1x1.5)
Input typeSchmitt trigger
Voltage - Supply1.65V~5.5V
Output TypePush-pull
Current - Output High(IOH)32mA
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation;Level shifting
Number of Elements1
Propagation Delay4.6ns@3.3V,15pF
Quiescent Current10uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

This single-channel Schmitt-trigger buffer is designed for 1.65V to 5.5V VCC operation. The SN74LVC1G17 device contains one buffer and performs the Boolean function Y = A. The CMOS device features high output drive while maintaining low quiescent power dissipation across a wide VCC operating range. The SN74LVC1G17 is available in multiple packages, including the ultra-small DPW package with a footprint of 0.8mm × 0.8mm.

Features

AI Translation
  • Ultra-small 0.64mm² package (DPW) with 0.5mm pitch
  • 5V VCC operation supported
  • Input voltage up to 5.5V
  • toff max 4.6ns at 3.3V
  • Low power consumption, ICC max 10μA
  • Output drive ±24mA at 3.3V
  • loff supports hot insertion, partial power-down mode, and back-drive protection
  • Latch-up performance exceeds JESD78 Class II spec by 100mA
  • ESD protection exceeds JESD22 requirements
  • 2000V Human Body Model (A114-A)
  • 200V Machine Model (A115-A)
  • 1000V Charged Device Model (C101)

Applications

AI Translation
  • AV Receivers
  • Audio Interface Box: Portable
  • Blu-ray Players & Home Theater
  • MP3 Players/Recorders
  • Personal Digital Assistants (PDA)
  • Power Supplies: Telecom/Server AC/DC Power: Single Controller: Analog and Digital
  • Solid State Drives (SSD): Client and Enterprise
  • TVs: LCD TV/DTV and HDTV
  • Tablets: Enterprise
  • Video Analytics: Server
  • Wireless Headsets, Keyboards and Mice