LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LV07ADR product image
  • SN74LV07ADR thumbnail 1
  • SN74LV07ADR thumbnail 2
  • SN74LV07ADR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LV07ADRRoHS

Manufacturer
MPN
SN74LV07ADR
LCSC Part #
C2675507
Packaging
SOIC-14
Customer #
Key Attributes
Hex Buffers/Drivers With Open-Drain Outputs
Datasheetpdf iconTI SN74LV07ADR
In-Stock: 7,155
7,155 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3069$ 1.53
50+$ 0.2409$ 12.05
150+$ 0.2087$ 31.31
500+$ 0.18$ 90.00
2,500+$ 0.1721$ 430.25
5,000+$ 0.1674$ 837.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-14
Input type-
Voltage - Supply2V~5.5V
Output TypeOpen-drain
Current - Output High(IOH)2.5uA
Series74LV
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)16mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation;Level shifting
Number of Elements6
Quiescent Current20uA
Propagation Delay7.5ns@5V,50pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

These hex buffers/drivers are designed for 2-V to 5.5-VCC operation. The SN74LV07A device performs the Boolean function Y = A in positive logic.

Features

AI Translation
  • 2-V to 5.5-VCC Operation
  • Typical VOLP (Output Ground Bounce) <0.8 V at VCC = 3.3 V, TA = 25 ℃
  • Typical VOHV (Output VOH Undershoot) >2.3 V at VCC = 3.3 V, TA = 25 ℃
  • Outputs are Disabled During Power Up and Power Down With Inputs Tied to VCC
  • Support Mixed-Mode Voltage Operation on All Ports
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22 2000-V Human-Body Model 200-V Machine Model 1000-V Charged-Device Model

Applications

AI Translation
  • Servers
  • Telecom Infrastructures
  • TV Set-Top Boxes