TOSHIBA TC7SZ07FE,LJ(CT
| Manufacturer | |
| Mfr. Part # | TC7SZ07FE,LJ(CT |
| LCSC Part # | C2675504 |
| Package | SOT-553-5 |
| Customer # | |
| Key Attributes | CMOS Digital Integrated Circuits |
| Description | 1 2uA 1.65V~5.5V 1 2.3ns@5.0V,50pF SOT-553-5 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Package | SOT-553-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,950 
3,950
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1187 | $ 0.59 |
50+ | $ 0.0959 | $ 4.80 |
150+ | $ 0.0861 | $ 12.92 |
500+ | $ 0.0739 | $ 36.95 |
2,500+ | $ 0.0685 | $ 171.25 |
4,000+ | $ 0.0652 | $ 260.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$