TI SN74LV8154PWR
| Manufacturer | |
| MPN | SN74LV8154PWR |
| LCSC Part # | C2675496 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | Dual 16-Bit Binary Counters With 3-State Output Registers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Number of Bits per Element | 16 | |
| Voltage - Supply | 2V~5.5V | |
| Direction | Up Counter | |
| Trigger Type | Rising Edge | |
| Timing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | Asynchronous | |
| Number of Elements | 2 | |
| Propagation Delay | 14ns | |
| Count Rate | 25MHz | |
| Features | Cascade counter;Reset function;Count value latch;Low-power mode |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LV8154 device is a dual 16-bit binary counter with 3-state output registers, designed for 2-V to 5.5 VCC operation. The counters have dedicated clock inputs. The counters share a clocked storage register to sample and save the counter contents. Both counters share an asynchronous clear input. The 32-bit storage register can be mapped on the output bus 8-bits at a time. Four bus reads are needed to access the contents of both stored counts. The two counters can be chained by connecting CLKBEN to RCOA. All clocks are positive edge triggered. All other inputs are active low. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Can Be Used as Two 16-Bit Counters or a Single 32-Bit Counter
- 8-bit counter read bus
- 2-V to 5.5–VCC Operation
- Maximum tpd of 25 ns at 5 V (RCLK to Y)
- Typical VOLP (Output Ground Bounce) <0.7 V at VCC=5 V, TA=25℃
- Typical VOHV (Output VOH Undershoot) >4.4 V at VCC=5 V, TA=25℃
- Supports Partial-Power-Down Mode Operation
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22 2000-V Human Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
Applications
- Up Counters
- Dual Up Counters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2973 | $ 1.30 |
| 10+ | $ 1.1562 | $ 11.56 |
| 30+ | $ 1.0216 | $ 30.65 |
| 100+ | $ 0.9227 | $ 92.27 |
| 500+ | $ 0.8822 | $ 441.10 |
| 1,000+ | $ 0.8611 | $ 861.10 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Number of Bits per Element | 16 | |
| Voltage - Supply | 2V~5.5V | |
| Direction | Up Counter | |
| Trigger Type | Rising Edge | |
| Timing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | Asynchronous | |
| Number of Elements | 2 | |
| Propagation Delay | 14ns | |
| Count Rate | 25MHz | |
| Features | Cascade counter;Reset function;Count value latch;Low-power mode |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LV8154 device is a dual 16-bit binary counter with 3-state output registers, designed for 2-V to 5.5 VCC operation. The counters have dedicated clock inputs. The counters share a clocked storage register to sample and save the counter contents. Both counters share an asynchronous clear input. The 32-bit storage register can be mapped on the output bus 8-bits at a time. Four bus reads are needed to access the contents of both stored counts. The two counters can be chained by connecting CLKBEN to RCOA. All clocks are positive edge triggered. All other inputs are active low. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Can Be Used as Two 16-Bit Counters or a Single 32-Bit Counter
- 8-bit counter read bus
- 2-V to 5.5–VCC Operation
- Maximum tpd of 25 ns at 5 V (RCLK to Y)
- Typical VOLP (Output Ground Bounce) <0.7 V at VCC=5 V, TA=25℃
- Typical VOHV (Output VOH Undershoot) >4.4 V at VCC=5 V, TA=25℃
- Supports Partial-Power-Down Mode Operation
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22 2000-V Human Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
Applications
- Up Counters
- Dual Up Counters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



