LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LV4040AMPWREP product image
  • SN74LV4040AMPWREP thumbnail 1
  • SN74LV4040AMPWREP thumbnail 2
  • SN74LV4040AMPWREP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LV4040AMPWREPRoHS

Manufacturer
MPN
SN74LV4040AMPWREP
LCSC Part #
C2675438
Packaging
TSSOP-16
Customer #
Key Attributes
12BIT ASYNCHRONOUS BINARY COUNTERS
Datasheetpdf iconTI SN74LV4040AMPWREP
In-Stock: 59
59 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.4899$ 5.49
10+$ 5.2437$ 52.44
30+$ 5.092$ 152.76
100+$ 4.9665$ 496.65
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
ManufacturerTI
PackagingTSSOP-16
Voltage - Supply2V~5.5V
DirectionUp Counter
Trigger TypeFalling Edge
TimingAsynchronous
Operating Temperature-55℃~+125℃
ResetAsynchronous
Number of Elements1
Count Rate95MHz
FeaturesReset function

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The SN74LV4040A device is a 12 bit asynchronous binary counter with the outputs of all stages available externally. A high level at the clear (CLR) input asynchronously clears the counter and resets all outputs low. The count is advanced on a high-to-low transition at the clock (CLK) input. Applications include time-delay circuits, counter controls, and frequency-dividing circuits. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the devices when they are powered down.

Features

AI Translation
  • Controlled Baseline – One Assembly – Test Site – One Fabrication Site
  • Extended Temperature Performance of -55℃ to 125℃
  • Enhanced Diminishing Manufacturing Sources (DMS) Support
  • Enhanced Product-Change Notification
  • Qualification Pedigree
  • 2-V to 5.5V CC Operation
  • Typical VoLP (Output Ground Bounce) < 0.8V at VCC = 3.3V, TA = 25℃
  • Typical V0HV (Output v0H Undershoot) > 2.3V at VCC = 3.3V, TA = 25℃
  • Support Mixed-Mode Voltage Operation on All Ports
  • High On-Off Output-Voltage Ratio
  • Low Crosstalk Between Switches
  • Individual Switch Controls
  • Extremely Low Input Current
  • Ioff Supports Partial-Power-Down Mode Operation
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22
    • 2000-V Human-Body Model (A114-A)
    • 200-V Machine Model (A115-A)
    • 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • time-delay circuits
  • counter controls
  • frequency-dividing circuits