LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD74HC192NSR product image
  • CD74HC192NSR thumbnail 1
  • CD74HC192NSR thumbnail 2
  • CD74HC192NSR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CD74HC192NSRRoHS

Manufacturer
MPN
CD74HC192NSR
LCSC Part #
C2675413
Packaging
SO-16-208mil
Customer #
Key Attributes
Presettable Synchronous 4-Bit Up/Down Counters
Datasheetpdf iconTI CD74HC192NSR
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.565$ 2.57
10+$ 2.1777$ 21.78
30+$ 1.9336$ 58.01
100+$ 1.6862$ 168.62
500+$ 1.5739$ 786.95
1,000+$ 1.525$ 1525.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
ManufacturerTI
PackagingSO-16-208mil
Number of Bits per Element4
Voltage - Supply2V~6V
DirectionUp Counter;Down Counter
Trigger TypeRising Edge
TimingSynchronous
Operating Temperature-55℃~+125℃
ResetAsynchronous
Number of Elements1
Propagation Delay32ns
Count Rate24MHz
FeaturesSynchronous counting;Asynchronous parallel load;Cascade counter;Reset function

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The ’HC192, ’HC193 and ’HCT193 are asynchronously presettable BCD Decade and Binary Up/Down synchronous counters, respectively.

Presetting the counter to the number on the preset data inputs (P0 - P3) is accomplished by a LOW asynchronous parallel load input (PL(overline)). The counter is incremented on the low - to - high transition of the Clock - Up input (and a high level on the ClockDown input) and decremented on the low to high transition of the Clock - Down input (and a high level on the Clock - up input). A high level on the MR input overrides any other input to clear the counter to its zero state. The Terminal Count up (carry) goes low half a clock period before the zero count is reached and returns to a high level at the zero count. The Terminal Count Down (borrow) in the count down mode likewise goes low half a clock period before the maximum count (9 in the 192 and 15 in the 193) and returns to high at the maximum count. Cascading is effected by connecting the carry and borrow outputs of a less significant counter to the Clock - Up and Clock - Down inputs, respectively, of the next most significant counter.

If a decade counter is preset to an illegal state or assumes an illegal state when power is applied, it will return to the normal sequence in one count as shown in state diagram.

Features

AI Translation
  • Synchronous Counting and Asynchronous Loading
  • Two Outputs for N - Bit Cascading
  • Look - Ahead Carry for High - Speed Counting
  • Fanout (Over Temperature Range)
    • Standard Outputs: 10 LSTTL Loads
    • Bus Driver Outputs: 15 LSTTL Loads
  • Wide Operating Temperature Range: -55℃ to 125℃
  • Balanced Propagation Delay and Transition Times
  • Significant Power Reduction Compared to LSTTL Logic ICs
  • HC Types
    • 2V to 6V Operation
    • High Noise Immunity: Nₗₗ = 30%, N₁ₕ = 30% of Vcc at Vcc(overline) = 5V
  • HCT Types
    • 4.5V to 5.5V Operation
    • Direct LSTTL Input Logic Compatibility, Vₗₗ = 0.8V (Max), VH = 2V (Min)
    • CMOS Input Compatibility, | ≤ 1μA at VOL, VOH