TI SN74LVC573APWTG4
| Manufacturer | |
| MPN | SN74LVC573APWTG4 |
| LCSC Part # | C2675382 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | D Latch 1.65V~3.6V 8 6.9ns TSSOP-20 Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Quiescent Current | 10uA | |
| Series | 74LVC | |
| Logic Type | D Latch | |
| Voltage - Supply | 1.65V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 24mA | |
| Output Type | Tri-State | |
| Number of Channels | 8 | |
| Setup Time | 2ns | |
| Current - Output High(IOH) | 24mA | |
| Hold Time | 1.5ns | |
| Propagation Delay | 6.9ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN54LVC573A octal transparent D- type latch is designed for 2.7- V to 3.6V VCC operation, and the SN74LVC573A octal transparent D- type latch is designed for 1.65- V to 3.6- V VCC operation. These devices feature 3- state outputs designed specifically for driving highly capacitive or relatively low- impedance loads. They are particularly suitable for implementing buffer registers, input/output (I/O) ports, bidirectional bus drivers, and working registers.
Features
- Operate From 1.65V to 3.6V
- Inputs Accept Voltages to 5.5V
- Max tpd of 6.9 ns at 3.3V
- Typical VOLP (Output Ground Bounce) < 0.8V at VCC = 3.3V, TA = 25℃
- Typical VOHV (Output VOH Undershoet) >2V at VCC = 3.3V, TA = 25℃
- Support Mixed-Mode Signal Operation on All Ports (5-V Input/Output Voltage With 3.3V VCC)
- Ioff Supports Live Insertion, Partial Power Down Mode, and Back Drive Protection
- Latch-Up Performance Exceeds 250mA Per JESD 17
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
Applications
- Servers
- PC, Notebook
- Network Switch
- Health & Fitness/Wearables
- Telecom Infrastructure
- Electronic Point of Sales
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Quiescent Current | 10uA | |
| Series | 74LVC | |
| Logic Type | D Latch | |
| Voltage - Supply | 1.65V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 24mA | |
| Output Type | Tri-State | |
| Number of Channels | 8 | |
| Setup Time | 2ns | |
| Current - Output High(IOH) | 24mA | |
| Hold Time | 1.5ns | |
| Propagation Delay | 6.9ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN54LVC573A octal transparent D- type latch is designed for 2.7- V to 3.6V VCC operation, and the SN74LVC573A octal transparent D- type latch is designed for 1.65- V to 3.6- V VCC operation. These devices feature 3- state outputs designed specifically for driving highly capacitive or relatively low- impedance loads. They are particularly suitable for implementing buffer registers, input/output (I/O) ports, bidirectional bus drivers, and working registers.
Features
- Operate From 1.65V to 3.6V
- Inputs Accept Voltages to 5.5V
- Max tpd of 6.9 ns at 3.3V
- Typical VOLP (Output Ground Bounce) < 0.8V at VCC = 3.3V, TA = 25℃
- Typical VOHV (Output VOH Undershoet) >2V at VCC = 3.3V, TA = 25℃
- Support Mixed-Mode Signal Operation on All Ports (5-V Input/Output Voltage With 3.3V VCC)
- Ioff Supports Live Insertion, Partial Power Down Mode, and Back Drive Protection
- Latch-Up Performance Exceeds 250mA Per JESD 17
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
Applications
- Servers
- PC, Notebook
- Network Switch
- Health & Fitness/Wearables
- Telecom Infrastructure
- Electronic Point of Sales
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

