LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Joint Tech Elec A1250H-06P product image
  • A1250H-06P thumbnail 1
  • A1250H-06P thumbnail 2
  • A1250H-06P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Joint Tech Elec A1250H-06PRoHS

Manufacturer
Joint Tech ElecAsian Brands
MPN
A1250H-06P
LCSC Part #
C267531
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 6POS 1.25mm SINGLE ROW
Datasheetpdf iconJoint Tech Elec A1250H-06P
Custom CablesMOQ 1pc
In-Stock: 220
220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0391$ 0.39
100+$ 0.0312$ 3.12
300+$ 0.0273$ 8.19
1,000+$ 0.0237$ 23.70
5,000+$ 0.0214$ 107.00
10,000+$ 0.0202$ 202.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJoint Tech Elec
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Reference Series-
Pins Structure1x6P
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row6
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.