Infineon IRFP244PBF
| Manufacturer | |
| Mfr. Part # | IRFP244PBF |
| LCSC Part # | C2675 |
| Package | TO-247AC-3 |
| Customer # | |
| Key Attributes | N-Channel MOSFET, Current:9.7A, Voltage:250V |
| Description | 250V 280mΩ@10V 1 N-channel 150W TO-247AC-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TO-247AC-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.8611 | $ 3.86 |
10+ | $ 3.7815 | $ 37.82 |
30+ | $ 3.728 | $ 111.84 |
100+ | $ 3.6759 | $ 367.59 |
Standard Packaging 25/Full
Tube | ||